uvex 1 Unisex Black, Grey Metal Free Safety Trainer, UK 6, EU 39

Subtotal (1 pair)*

PHP12,245.19

(exc. VAT)

PHP13,714.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,245.19

*price indicative

RS Stock No.:
130-4497
Mfr. Part No.:
8511839
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Trainer

Series

1

Gender

Unisex

Size EU

39

Size UK

6

Colour

Black, Grey

Safety Toe Type

Metal Free

Closure Type

Elastic Laces

Midsole Material

Polyurethane

Resistance Features

Anti-Slip

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Upper Material

Microvelour

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Slip Resistance Rating

SRC

RoHS Status: Not Applicable

COO (Country of Origin):
IT

Uvex Series 1 Safety Trainer, Black, Size 39EU - 8511839


This safety trainer is a unisex work shoe designed for industrial environments where slip resistance and lightweight protection are required. It combines a microvelour upper with metal-free protective elements and a polyurethane midsole to offer comfort during prolonged wear while meeting recognised safety standards for occupational footwear.

Features and Benefits:


• SRC slip resistance rating for improved grip on varied surfaces
• Metal-free safety toe providing protective performance without metal
• Polyurethane midsole delivering shock absorption and reduced fatigue
• Elastic laces enabling Rapid donning and adjustable fit
• Anti-slip construction to enhance stability during movement

Applications


• Suitable for warehouse and logistics operations
• Ideal for manufacturing shop-floor tasks
• Used for laboratory and cleanroom activities requiring metal-free footwear
• Can be used in retail environments with frequent standing
• Appropriate for facility maintenance and light assembly work

What certification verifies its protective capabilities?


It meets DIN EN ISO 20345:2022+A1:2024, confirming compliance with current occupational safety footwear standards.

Which materials contribute to comfort during extended shifts?


The microvelour upper offers a soft surface feel while the polyurethane midsole provides cushioning and energy return.

How does the sole perform on wet or oily floors?


The sole construction carries an SRC slip resistance rating, designed to maintain traction on both ceramic Tile with detergent and steel with glycerol.

Are these available in multiple colour options?


The specification lists black and grey as the available colour choices.

What sizing information is provided for fit selection?


Size is specified as 39 EU which corresponds to a UK 6 fit.

Standards

EN ISO 20345:2011 S1 SRC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy