uvex 1 Unisex Black, Grey Metal Free Safety Trainer, UK 4, EU 37

Subtotal (1 pair)*

PHP12,245.19

(exc. VAT)

PHP13,714.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,245.19

*price indicative

RS Stock No.:
130-4495
Mfr. Part No.:
8511837
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

1

Product Type

Safety Trainer

Gender

Unisex

Size EU

37

Size UK

4

Colour

Black, Grey

Safety Toe Type

Metal Free

Closure Type

Elastic Laces

Resistance Features

Anti-Slip

Midsole Material

Polyurethane

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Upper Material

Microvelour

Slip Resistance Rating

SRC

RoHS Status: Not Applicable

COO (Country of Origin):
IT

Uvex Series 1 Safety Trainer, Black, Microvelour - 8511837


This safety trainer is designed for workplace protection, combining a metal-free protective toe with slip-resistant performance for varied industrial environments. It provides a secure fit via elastic laces and integrates a polyurethane midsole to manage impact and support during prolonged wear. The footwear meets current safety standards for occupational use and is offered in a unisex fit.

Features and Benefits:


• SRC slip resistance for confident footing on mixed surfaces
• Metal-free toe offering protective impact resistance
• Polyurethane midsole reducing shock and fatigue
• Microvelour upper providing durable, low-maintenance wear
• Elastic laces enabling quick, secure closure

Applications


• Suitable for warehouse and logistics operatives
• Ideal for factory production and assembly lines
• Used for on-site inspection and maintenance tasks
• Can be used in retail stockroom environments

What safety standard does this footwear comply with?


It is certified to DIN EN ISO 20345:2022+A1:2024 specifying safety footwear performance.

How does the sole behave on wet or oily floors?


The outsole is rated SRC which combines oil and water slip-resistance to reduce slip risk.

Is the toe reinforcement metallic or non-metallic?


The protective toe is metal-free to allow use where metal detectors are present.

What closure system aids fast donning and doffing?


Elastic laces provide a stretch-fit closure for Rapid adjustment and removal.

Standards

EN ISO 20345:2011 S1 SRC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy