uvex 1 Unisex Red, Black Metal Free Safety Trainer, UK 4, EU 37

Subtotal (1 pair)*

PHP12,245.19

(exc. VAT)

PHP13,714.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,245.19

*price indicative

RS Stock No.:
251-1172
Mfr. Part No.:
8512837
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Trainer

Series

1

Gender

Unisex

Size EU

37

Size UK

4

Colour

Red, Black

Safety Toe Type

Metal Free

Closure Type

Elastic Laces

Midsole Material

Polyurethane

Additional Safety Features

A

Resistance Features

Penetration Resistant, Oil Resistant, Heat Resistant, Dirt Resistant, Abrasion Resistant, Slip Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Microvelour

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT

Uvex Series 1 Safety Trainer, Red, Metal Free Safety Toe - 8512837


This safety trainer is a unisex protective shoe designed for industrial environments requiring toe protection without metal components. It serves as slip-resistant footwear for workplaces exposed to oil, heat and abrasive conditions, offering a balance of comfort and protective function for personnel who need lightweight, metal-free safety footwear.

Features and Benefits:


• Penetration-resistant sole for workplace puncture protection
• SRC slip-resistant outsole for improved wet and oily grip
• Oil, heat and abrasion-resistant construction for prolonged service
• Polyurethane midsole for cushioning and energy absorption
• Microvelour upper with elastic laces for a secure fit

Applications


• Suitable for manufacturing facilities with oil hazards
• Ideal for maintenance tasks involving heat exposure
• Used for warehouse work requiring slip resistance
• Can be used on sites needing metal-free toe protection

What certification confirms its protective design?


It meets DIN EN ISO 20345:2022+A1:2024 standards for safety footwear.

Which sizes and fit are available for end users?


It is offered in EU 37 corresponding to UK 4 for unisex sizing.

What materials provide toe protection without metal?


The toe is metal-free and combined with a penetration-resistant sole.

How does the closure system aid Rapid donning and doffing?


Elastic laces allow quick adjustment and a consistently secure fit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy