uvex 1 Unisex Red, Black Metal Free Safety Trainer, UK 9, EU 43
- RS Stock No.:
- 251-1178
- Mfr. Part No.:
- 8512843
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP12,245.19
(exc. VAT)
PHP13,714.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,245.19 |
*price indicative
- RS Stock No.:
- 251-1178
- Mfr. Part No.:
- 8512843
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Trainer | |
| Series | 1 | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Red, Black | |
| Safety Toe Type | Metal Free | |
| Closure Type | Elastic Laces | |
| Additional Safety Features | A | |
| Resistance Features | Penetration Resistant, Oil Resistant, Heat Resistant, Dirt Resistant, Abrasion Resistant, Slip Resistant | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microvelour | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Trainer | ||
Series 1 | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Red, Black | ||
Safety Toe Type Metal Free | ||
Closure Type Elastic Laces | ||
Additional Safety Features A | ||
Resistance Features Penetration Resistant, Oil Resistant, Heat Resistant, Dirt Resistant, Abrasion Resistant, Slip Resistant | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microvelour | ||
Slip Resistance Rating SRC | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Uvex Series 1 Safety Trainer, Red, Metal Free Safety Toe - 8512843
This safety trainer is a unisex protective shoe designed for industrial and worksite environments where resistance to penetration, oil and heat is required. It combines a microvelour upper with a lightweight polyurethane midsole and elastic laces to provide a secure fit and functional comfort while meeting current safety standards.
Features and Benefits:
• Penetration-resistant sole for underfoot protection
• Oil-resistant outsole for reliable grip in slippery conditions
• Heat-resistant construction reduces thermal degradation
• Abrasion-resistant materials extend wear life
• Slip-resistant SRC rated for multi-surface traction
• Oil-resistant outsole for reliable grip in slippery conditions
• Heat-resistant construction reduces thermal degradation
• Abrasion-resistant materials extend wear life
• Slip-resistant SRC rated for multi-surface traction
Applications
• Suitable for warehouse and logistics operations
• Ideal for manufacturing assembly lines
• Suitable for food processing areas with spill risk
• Can be used in workshop and maintenance tasks
• Suitable for general on-site inspection duties
• Ideal for manufacturing assembly lines
• Suitable for food processing areas with spill risk
• Can be used in workshop and maintenance tasks
• Suitable for general on-site inspection duties
What toe protection is incorporated?
A metal-free toe cap is included to provide impact protection without metallic components.
How does the closure system aid in daily use?
Elastic laces allow Rapid donning and a consistent fit that adapts to foot movement.
Which standard confirms its safety performance?
It is compliant with DIN EN ISO 20345:2022+A1:2024 for workplace footwear.
What materials contribute to midsole comfort?
The midsole is MADE from polyurethane, which offers shock attenuation and support.
Which sizes and colour options are available?
The available size is EU 43 (UK 9) and the colourways are red and black.
