uvex 1 Unisex Red, Black Metal Free Safety Trainer, UK 3, EU 35

Subtotal (1 pair)*

PHP11,131.99

(exc. VAT)

PHP12,467.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP11,131.99

*price indicative

RS Stock No.:
251-1170
Mfr. Part No.:
8512835
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

1

Product Type

Safety Trainer

Gender

Unisex

Size EU

35

Size UK

3

Colour

Red, Black

Safety Toe Type

Metal Free

Closure Type

Elastic Laces

Resistance Features

Water Resistant

Midsole Material

Polyurethane

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Upper Material

Microvelour

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT

Uvex Series 1 Safety Trainer, Red, Microvelour - 8512835


This safety trainer is a unisex work shoe designed for industrial environments where slip resistance and lightweight protection are required. It combines a water-repellent microvelour upper with a metal-free protective toe and a PU midsole to deliver comfort during extended wear. The shoe meets current European safety standards for protective footwear and is available in EU35/UK3 sizing with elastic fastening for quicker donning.

Features and Benefits:


• SRC slip resistance reduces fall risk on wet surfaces
• Metal-free toe delivers impact protection without added weight
• PU midsole absorbs shock for prolonged standing comfort
• Water-resistant upper repels light moisture ingress
• Elastic laces enable Rapid one-handed adjustment

Applications


• Suitable for warehouse staff working on polished floors
• Used for light assembly where metal detectors are present
• Ideal for food production lines with hygiene checks
• Can be used for delivery duties requiring quick entry
• Used for facilities maintenance with mixed indoor surfaces

Which standard confirms the shoe’s certification?


It complies with DIN EN ISO 20345:2022+A1:2024.

What closure system assists Rapid fitting?


An elastic lacing system allows quick on/off and adjustment.

How does the construction address exposure to moisture?


The microvelour upper has a water-resistant finish to limit surface wetting.

Is the protective element Detectable by metal sensors?


The toe is metal-free, so it does not contain metallic components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy