uvex 1 Unisex Red, Black Metal Free Safety Trainer, UK 14, EU 49
- RS Stock No.:
- 175-4352
- Mfr. Part No.:
- 8516249
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP10,883.93
(exc. VAT)
PHP12,190.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 07, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,883.93 |
*price indicative
- RS Stock No.:
- 175-4352
- Mfr. Part No.:
- 8516249
- Manufacturer:
- uvex
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Trainer | |
| Series | 1 | |
| Gender | Unisex | |
| Size EU | 49 | |
| Size UK | 14 | |
| Colour | Red, Black | |
| Safety Toe Type | Metal Free | |
| Closure Type | Elastic Laces | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | A, P, WRU | |
| Resistance Features | Penetration Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant, Perforation, Oil Resistant, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microvelour | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Trainer | ||
Series 1 | ||
Gender Unisex | ||
Size EU 49 | ||
Size UK 14 | ||
Colour Red, Black | ||
Safety Toe Type Metal Free | ||
Closure Type Elastic Laces | ||
Midsole Material Polyurethane | ||
Additional Safety Features A, P, WRU | ||
Resistance Features Penetration Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant, Perforation, Oil Resistant, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microvelour | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Uvex Series 1 Safety Trainer, Red, Size UK14 - 8516249
Features and Benefits:
• Polyurethane midsole provides impact attenuation and support
• SR-rated outsole reduces slip incidents on oily surfaces
• Penetration-resistant sole prevents Sharp object ingress
• Hydrocarbon and chemical resistance preserves material integrity
Applications
• Ideal for chemical handling and processing areas
• Used for workshops with oil spill exposure
• Can be used in wet-floor maintenance operations
• Suitable for logistics and heavy-duty warehouse tasks
