uvex 1 Unisex Red, Black Metal Free Safety Trainer, UK 15, EU 51
- RS Stock No.:
- 251-1186
- Mfr. Part No.:
- 8512851
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP11,131.99
(exc. VAT)
PHP12,467.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,131.99 |
*price indicative
- RS Stock No.:
- 251-1186
- Mfr. Part No.:
- 8512851
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 1 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 51 | |
| Size UK | 15 | |
| Colour | Red, Black | |
| Safety Toe Type | Metal Free | |
| Closure Type | Elastic Laces | |
| Midsole Material | Polyurethane | |
| Resistance Features | Abrasion Resistant, Dirt Resistant, Heat Resistant, Oil Resistant, Penetration Resistant, Slip Resistant | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microvelour | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 1 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 51 | ||
Size UK 15 | ||
Colour Red, Black | ||
Safety Toe Type Metal Free | ||
Closure Type Elastic Laces | ||
Midsole Material Polyurethane | ||
Resistance Features Abrasion Resistant, Dirt Resistant, Heat Resistant, Oil Resistant, Penetration Resistant, Slip Resistant | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microvelour | ||
Slip Resistance Rating SRC | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Uvex Series 1 Safety Trainer, Size EU51, Size UK15 - 8512851
This safety trainer is a unisex work shoe designed for environments requiring protective footwear. It combines a microvelour upper with a polyurethane midsole to provide a balance of comfort and structural support while meeting current industry safety standards for protective footwear.
Features and Benefits:
• Metal-free toe construction reduces weight and magnetic interference
• SRC-rated outsole improves traction on wet and oily surfaces
• Penetration-resistant sole limits Sharp object ingress
• Abrasion-, oil- and heat-resistant materials extend service life
• Elastic laces permit quick donning and an adjustable fit
• SRC-rated outsole improves traction on wet and oily surfaces
• Penetration-resistant sole limits Sharp object ingress
• Abrasion-, oil- and heat-resistant materials extend service life
• Elastic laces permit quick donning and an adjustable fit
Applications
• Suitable for industrial workshop and assembly areas
• Ideal for maintenance tasks in oil-prone environments
• Used in safety zones requiring slip-resistant footwear
• Can be used for onsite tasks needing metal-free protection
• Suitable for roles demanding contamination-resistant footwear
• Ideal for maintenance tasks in oil-prone environments
• Used in safety zones requiring slip-resistant footwear
• Can be used for onsite tasks needing metal-free protection
• Suitable for roles demanding contamination-resistant footwear
What certification verifies its protective performance?
It complies with DIN EN ISO 20345:2022+A1:2024 safety footwear standards.
Which materials contribute to comfort and shock absorption?
The midsole is MADE from polyurethane, which provides cushioning and energy return.
How does the upper cope with surface contaminants?
The microvelour upper is designed to resist dirt and shed contaminants during use.
Are these trainers suitable for users requiring non-metallic components?
Yes, the toe protection is metal-free to accommodate non-metallic requirements.
