uvex 1 Unisex Red, Black Metal Free Safety Trainer, UK 12, EU 47
- RS Stock No.:
- 175-4346
- Mfr. Part No.:
- 8516247
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP13,701.04
(exc. VAT)
PHP15,345.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1 unit(s) shipping from November 16, 2026
- Plus 1 unit(s) shipping from November 30, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP13,701.04 |
*price indicative
- RS Stock No.:
- 175-4346
- Mfr. Part No.:
- 8516247
- Manufacturer:
- uvex
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 1 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Red, Black | |
| Safety Toe Type | Metal Free | |
| Closure Type | Elastic Laces | |
| Additional Safety Features | A, P, WRU | |
| Midsole Material | Polyurethane | |
| Resistance Features | Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant, Penetration Resistant, Chemical Resistant, Hydrocarbon Resistant, Abrasion Resistant, Oil Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microvelour | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 1 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Red, Black | ||
Safety Toe Type Metal Free | ||
Closure Type Elastic Laces | ||
Additional Safety Features A, P, WRU | ||
Midsole Material Polyurethane | ||
Resistance Features Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant, Penetration Resistant, Chemical Resistant, Hydrocarbon Resistant, Abrasion Resistant, Oil Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microvelour | ||
Slip Resistance Rating SR | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Uvex Series 1 Safety Trainer, Red, Polyurethane Midsole - 8516247
Features and Benefits:
• Metal-free safety toe reducing cold-transfer and conductivity risks
• Polyurethane midsole delivering shock absorption and energy return
• Perforated upper enabling enhanced breathability and airflow
• Hydrocarbon and chemical-resistant materials reducing degradation
Applications
• Ideal for food-production zones requiring slip resistance
• Used for general manufacturing with penetration risk mitigation
• Can be used on-site where water penetration resilience is needed
