uvex 1 Unisex Red, Black Metal Free Safety Trainer, UK 10, EU 44

Subtotal (1 pair)*

PHP12,245.19

(exc. VAT)

PHP13,714.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from November 16, 2026
  • Plus 7 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,245.19

*price indicative

RS Stock No.:
251-1179
Mfr. Part No.:
8512844
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

1

Product Type

Safety Trainer

Gender

Unisex

Size EU

44

Size UK

10

Colour

Red, Black

Safety Toe Type

Metal Free

Closure Type

Elastic Laces

Additional Safety Features

A

Midsole Material

Polyurethane

Resistance Features

Slip Resistant, Penetration Resistant, Oil Resistant, Heat Resistant, Dirt Resistant, Abrasion Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Upper Material

Microvelour

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT

Uvex Series 1 Safety Trainer, Red, Microvelour - 8512844


This safety trainer is designed as unisex work footwear for industrial environments where slip, oil and heat exposure occur. It combines a metal-free protective toe with a PU midsole and elastic lace closure to offer protective performance and a comfortable fit for users requiring standard-compliant footwear.

Features and Benefits:


• SRC-rated sole provides enhanced slip prevention on varied surfaces
• Metal-free toe maintains protection while reducing weight
• Polyurethane midsole offers impact attenuation and shock control
• Penetration-resistant construction reduces underside puncture risk
• Abrasion and oil resistance extend service life in harsh conditions

Applications


• Suitable for warehouse and logistics floor operations
• Ideal for manufacturing and assembly-line tasks
• Used for maintenance work with heat exposure potential
• Can be used in automotive workshops with oil contamination
• Suitable for general industrial safety footwear requirements

What standards does it meet?


It complies with DIN EN ISO 20345:2022+A1:2024 safety requirements.

Which sizes and fit do they provide?


The product is available in EU 44 which corresponds to UK 10.

What materials are used for the upper and midsole?


The upper is microvelour and the midsole is MADE from polyurethane.

How is the closure system designed for ease of use?


Elastic laces enable Rapid donning and provide an Adaptive fit across foot shapes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy