uvex 1 Unisex Red, Black Metal Free Safety Trainer, UK 3.5, EU 36
- RS Stock No.:
- 175-4349
- Mfr. Part No.:
- 8516236
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP10,883.93
(exc. VAT)
PHP12,190.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 07, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,883.93 |
*price indicative
- RS Stock No.:
- 175-4349
- Mfr. Part No.:
- 8516236
- Manufacturer:
- uvex
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Trainer | |
| Series | 1 | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3.5 | |
| Colour | Red, Black | |
| Safety Toe Type | Metal Free | |
| Closure Type | Elastic Laces | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | A, P, WRU | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Slip Resistance Rating | SR | |
| Upper Material | Microvelour | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Trainer | ||
Series 1 | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3.5 | ||
Colour Red, Black | ||
Safety Toe Type Metal Free | ||
Closure Type Elastic Laces | ||
Midsole Material Polyurethane | ||
Additional Safety Features A, P, WRU | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Slip Resistance Rating SR | ||
Upper Material Microvelour | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Uvex Series 1 Safety Trainer, Red, Microvelour - 8516236
Features and Benefits:
• PU midsole absorbs impact and supports standing tasks
• WRU water penetration protection limits internal wetting
• SR-rated outsole improves traction on contaminated surfaces
• Abrasion and chemical resistance extends usable service life
Applications
• Ideal for laboratories handling hydrocarbons
• Used for maintenance tasks with oil exposure
• Can be used in food preparation areas requiring slip resistance
