uvex 1 Unisex Black, Red Metal Free Safety Trainer, UK 14, EU 49

Subtotal (1 pair)*

PHP12,245.19

(exc. VAT)

PHP13,714.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,245.19

*price indicative

RS Stock No.:
251-1184
Mfr. Part No.:
8512849
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Trainer

Series

1

Gender

Unisex

Size EU

49

Size UK

14

Colour

Black, Red

Safety Toe Type

Metal Free

Closure Type

Elastic Laces

Midsole Material

PUR

Additional Safety Features

A

Resistance Features

Abrasion Resistant, Dirt Resistant, Heat Resistant, Oil Resistant, Penetration Resistant, Slip Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Upper Material

Microvelour

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT

Uvex Series 1 Safety Trainer, Black, Size UK14 - 8512849


This safety trainer is a unisex work shoe designed for industrial environments where protection against slips, penetration hazards and contaminants is required. It features a microvelour upper and a metal-free protective toe, with a polyurethane midsole that contributes to underfoot comfort. The shoe is supplied with elastic laces and meets recognised European safety standards for occupational footwear.

Features and Benefits:


• SRC slip-rated sole reduces fall risk on mixed surfaces
• Metal-free toe provides non-metallic impact protection
• Polyurethane midsole offers sustained cushioning and shock absorption
• Microvelour upper resists abrasion and surface wear
• Oil, heat and dirt resistance maintains material performance

Applications


• Suitable for warehouse and logistics operations
• Used for maintenance and light engineering tasks
• Ideal for food handling environments requiring non-metallic footwear
• Can be used on factory floors with oily surfaces
• Suitable for site inspections needing heat-resistant footwear

What standard certifies the shoe for occupational use?


It conforms to DIN EN ISO 20345:2022+A1:2024, indicating compliance with current European protective footwear criteria.

What size conventions are provided for ordering?


The product is listed in UK sizing as UK 14 and corresponds to EU sizing EU 49 for procurement accuracy.

Which materials contribute to contamination resistance?


The upper uses microvelour treated for abrasion resistance while sole compounds provide resistance to oil, heat and dirt.

How are the shoes secured on the foot during activity?


Elastic laces deliver a snug fit and quick donning without traditional tie adjustments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy