uvex 1 Unisex Black, Red Metal Free Safety Trainer, UK 6, EU 39
- RS Stock No.:
- 251-1174
- Mfr. Part No.:
- 8512839
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP12,245.19
(exc. VAT)
PHP13,714.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,245.19 |
*price indicative
- RS Stock No.:
- 251-1174
- Mfr. Part No.:
- 8512839
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Trainer | |
| Series | 1 | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black, Red | |
| Safety Toe Type | Metal Free | |
| Closure Type | Elastic Laces | |
| Resistance Features | Abrasion Resistant, Dirt Resistant, Heat Resistant, Oil Resistant, Penetration Resistant, Slip Resistant | |
| Additional Safety Features | A | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Upper Material | Microvelour | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Trainer | ||
Series 1 | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black, Red | ||
Safety Toe Type Metal Free | ||
Closure Type Elastic Laces | ||
Resistance Features Abrasion Resistant, Dirt Resistant, Heat Resistant, Oil Resistant, Penetration Resistant, Slip Resistant | ||
Additional Safety Features A | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Upper Material Microvelour | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Uvex Series 1 Safety Trainer, Black, Size EU39 - 8512839
This safety trainer is a unisex work shoe designed for professional environments where slip, penetration and surface damage risks are present. It combines a microvelour upper with a metal-free safety toe and a polyurethane midsole to provide protective performance in demanding conditions while maintaining wearer comfort.
Features and Benefits:
• SRC slip resistance improves stability on wet surfaces
• Metal-free toe offers impact protection without metal components
• Polyurethane midsole reduces fatigue and absorbs shock
• Penetration-resistant construction guards against Sharp hazards
• Abrasion and oil resistance extend service life in harsh conditions
• Metal-free toe offers impact protection without metal components
• Polyurethane midsole reduces fatigue and absorbs shock
• Penetration-resistant construction guards against Sharp hazards
• Abrasion and oil resistance extend service life in harsh conditions
Applications
• Suitable for manufacturing and assembly line tasks
• Ideal for logistics and warehouse handling duties
• Used for maintenance work with oily surfaces
• Can be used in catering or food prep areas requiring slip control
• Suitable for automotive workshop environments
• Ideal for logistics and warehouse handling duties
• Used for maintenance work with oily surfaces
• Can be used in catering or food prep areas requiring slip control
• Suitable for automotive workshop environments
What standards does it meet?
It conforms to DIN EN ISO 20345:2022+A1:2024 safety requirements.
Which materials provide upper and midsole protection?
The upper is microvelour and the midsole is polyurethane.
How does the closure system assist Rapid fitting?
Elastic laces enable quick donning and a secure fit suitable for frequent changes.
What resistance properties address thermal and contaminant exposure?
The footwear resists heat, oil and dirt to maintain performance in contaminated settings.
Which colour and size options are specified?
The supplied item is black and red in colour and specified as EU39.
