uvex 1 Unisex Black, Red Metal Free Safety Trainer, UK 12, EU 47

Subtotal (1 pair)*

PHP12,245.19

(exc. VAT)

PHP13,714.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,245.19

*price indicative

RS Stock No.:
251-1182
Mfr. Part No.:
8512847
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

1

Product Type

Safety Trainer

Gender

Unisex

Size EU

47

Size UK

12

Colour

Black, Red

Safety Toe Type

Metal Free

Closure Type

Elastic Laces

Resistance Features

Dirt Resistant, Abrasion Resistant, Slip Resistant, Penetration Resistant, Oil Resistant, Heat Resistant

Midsole Material

Polyurethane

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Upper Material

Microvelour

Slip Resistance Rating

SRC

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

RoHS Status: Exempt

COO (Country of Origin):
IT

Uvex Series 1 Safety Trainer, Size 47 EU, Size UK12 - 8512847


This safety trainer is a unisex work shoe designed for industrial environments where slip, oil and heat exposure are present. It combines a microvelour upper with a metal-free toe and a PU midsole to provide protective performance while remaining lightweight and adaptable to varied workplace conditions.

Features and Benefits:


• SRC slip resistance reduces fall risk on mixed surfaces
• Metal-free toe delivers impact protection without metal weight
• Polyurethane midsole absorbs shock and supports long shifts
• Microvelour upper resists abrasion and surface soiling
• Penetration-resistant sole limits sharp-object intrusion

Applications


• Suitable for warehouse and logistics operations
• Ideal for light manufacturing and assembly lines
• Used for maintenance tasks with oil-contaminated floors
• Can be used in catering and food prep areas requiring slip control
• Suitable for workshop environments with heat exposure

What approvals confirm its protective capability?


It meets the DIN EN ISO 20345:2022+A1:2024 standard indicating compliance with current EN/ISO 20345 safety criteria.

How does the closure system help in fast-paced work?


The elastic laces allow quick donning and a secure fit without tying, aiding speedy changes between tasks.

Which colours are available for inventory planning?


The shoe is supplied in black and red to support uniform or departmental colour coding.

How does the construction handle oil and heat exposure?


The materials specified include oil- and heat-resistant elements that maintain performance in contaminated or warm environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy