uvex 1 Unisex Black, Red Metal Free Safety Trainer, UK 6.5, EU 40
- RS Stock No.:
- 251-1175
- Mfr. Part No.:
- 8512840
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP12,245.19
(exc. VAT)
PHP13,714.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,245.19 |
*price indicative
- RS Stock No.:
- 251-1175
- Mfr. Part No.:
- 8512840
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Trainer | |
| Series | 1 | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black, Red | |
| Safety Toe Type | Metal Free | |
| Closure Type | Elastic Laces | |
| Resistance Features | Dirt Resistant, Abrasion Resistant, Heat Resistant, Penetration Resistant, Oil Resistant, Slip Resistant | |
| Additional Safety Features | A | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microvelour | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Trainer | ||
Series 1 | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black, Red | ||
Safety Toe Type Metal Free | ||
Closure Type Elastic Laces | ||
Resistance Features Dirt Resistant, Abrasion Resistant, Heat Resistant, Penetration Resistant, Oil Resistant, Slip Resistant | ||
Additional Safety Features A | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Microvelour | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Uvex Series 1 Safety Trainer, Black, Microvelour - 8512840
This safety trainer is designed as unisex protective footwear for industrial environments. It combines a microvelour upper with a metal-free toe and a polyurethane midsole to deliver protective performance where slip, penetration and heat risks are present. The shoe integrates elastic laces for a secure fit and meets the EN ISO 20345:2022+A1:2024 standard for safety footwear.
Features and Benefits:
• SRC slip resistance enhances grip on wet and oily surfaces
• Metal-free toe provides non-conductive impact protection
• Polyurethane midsole absorbs shock while remaining lightweight
• Penetration-resistant construction guards against Sharp hazards
• Abrasion and oil resistance extend service life in harsh conditions
• Metal-free toe provides non-conductive impact protection
• Polyurethane midsole absorbs shock while remaining lightweight
• Penetration-resistant construction guards against Sharp hazards
• Abrasion and oil resistance extend service life in harsh conditions
Applications
• Suitable for manufacturing and assembly line operations
• Ideal for maintenance and engineering workshop tasks
• Used for tasks involving hot surfaces or elevated temperatures
• Can be used in logistics and warehouse floor environments
• Suitable for outdoor site work with dirt exposure
• Ideal for maintenance and engineering workshop tasks
• Used for tasks involving hot surfaces or elevated temperatures
• Can be used in logistics and warehouse floor environments
• Suitable for outdoor site work with dirt exposure
What slip-resistance classification does it feature?
It is rated SRC for slip resistance covering both ceramic Tile and steel floor tests.
How does the closure type affect donning speed?
Elastic laces allow Rapid fitting and a consistent secure hold without tying.
What materials contribute to puncture protection?
A penetration-resistant midsole element is combined with the upper to reduce sharp-object ingress.
Which sizes and colour options are available?
The shoe is offered in EU40 size, corresponding to UK6.5, and supplied in black and red.
What standards govern the products safety performance?
It complies with DIN EN ISO 20345:2022+A1:2024 for protective footwear.
