uvex 1 Unisex Black, Red Metal Free Safety Trainer, UK 6.5, EU 40

Subtotal (1 pair)*

PHP11,752.49

(exc. VAT)

PHP13,162.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP11,752.49

*price indicative

RS Stock No.:
175-4339
Mfr. Part No.:
8516240
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Trainer

Series

1

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Black, Red

Safety Toe Type

Metal Free

Closure Type

Elastic Laces

Additional Safety Features

A, P, WRU

Midsole Material

Polyurethane

Resistance Features

Slip Resistant, Penetration Resistant, Perforation, Water Penetration (Wru), Water Resistant, Oil Resistant, Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Microvelour

Slip Resistance Rating

SR

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

RoHS Status: Exempt

COO (Country of Origin):
IT

Uvex Series 1 Safety Trainer, Black, Microvelour - 8516240


This safety trainer is a unisex protective shoe designed for work environments requiring mechanical and fluid resistance. It combines a microvelour upper with a metal-free safety toe and a PU midsole to deliver protection against slips, liquid ingress and penetration hazards while maintaining a practical fit with elastic laces.

Features and Benefits:


• SR slip resistance reduces risk on wet surfaces
• Metal-free toe offers impact protection without metal components
• PU midsole provides energy absorption and long-wear cushioning
• Penetration resistant construction limits Sharp object ingress
• WRU water penetration resistance prevents internal wetting

Applications


• Suitable for industrial production and assembly lines
• Ideal for food-processing areas with wet floors
• Used for maintenance tasks involving oils and hydrocarbons
• Can be used on construction sites requiring penetration resistance

What standards does it meet for safety performance?


It complies with DIN EN ISO 20345:2022+A1:2024 specifications for protective footwear.

How does the shoe manage exposure to chemicals and hydrocarbons?


The materials are selected for resistance to chemicals and hydrocarbon contact to reduce degradation.

Which sizes and colour options are available?


It is available in EU40 UK6.5 and offered in black and red.

What closure and upper materials are used for fit and comfort?


Elastic laces secure the fit while the microvelour upper provides a breathable, soft surface.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy