uvex 1 Unisex Black, Grey Metal Free Safety Trainer, UK 9, EU 43

Subtotal (1 pair)*

PHP12,245.19

(exc. VAT)

PHP13,714.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,245.19

*price indicative

RS Stock No.:
130-4501
Mfr. Part No.:
8511843
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

1

Product Type

Safety Trainer

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black, Grey

Safety Toe Type

Metal Free

Closure Type

Elastic Laces

Midsole Material

Polyurethane

Resistance Features

Anti-Slip

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Microvelour

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

RoHS Status: Not Applicable

COO (Country of Origin):
IT

Uvex Series 1 Safety Trainer, Black, Metal Free Safety Toe - 8511843


This safety trainer is a unisex industrial shoe designed to protect the wearer in workplace environments requiring recognised protective footwear. It combines a microvelour upper with a polyurethane midsole and a metal-free protective toe, delivering a balance of comfort and protective performance for routine tasks where slip resistance and toe protection are required.

Features and Benefits:


• SRC slip resistance rating improves grip on wet surfaces
• Anti-slip resistance reduces likelihood of workplace slips
• Metal-free safety toe provides non-metal impact protection
• Elastic laces enable quick secure fitting for varied users
• Polyurethane midsole absorbs shock and aids energy return

Applications


• Suitable for warehouse floor and loading bay duties
• Ideal for light manufacturing and assembly work
• Used with general maintenance and inspection tasks
• Can be used for retail stockroom operations
• Suitable for facilities services and logistics personnel

What certification standard does it meet?


It is manufactured to DIN EN ISO 20345:2022+A1:2024 safety footwear.

Which sizes and colour options are available?


One listed size is EU43 corresponding to UK9 and the colours are black and grey.

What construction element provides the upper surface?


The upper is MADE from microvelour to deliver a durable, tactile cover.

How does the sole contribute to performance?


The midsole is polyurethane which aids impact absorption and support.

Is the safety toe suitable where metal detectors are used?


The toe is metal free, making it appropriate for environments restricting metal components.

Standards

EN ISO 20345:2011 S1 SRC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy