uvex 1 Unisex Black, Grey Metal Free Safety Trainer, UK 11, EU 46

Subtotal (1 pair)*

PHP12,245.19

(exc. VAT)

PHP13,714.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,245.19

*price indicative

RS Stock No.:
130-4504
Mfr. Part No.:
8511846
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

1

Product Type

Safety Trainer

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black, Grey

Safety Toe Type

Metal Free

Closure Type

Elastic Laces

Resistance Features

Anti-Slip

Additional Safety Features

A

Midsole Material

Polyurethane

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Microvelour

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

RoHS Status: Not Applicable

COO (Country of Origin):
IT

Uvex Series 1 Safety Trainer, Size EU46, Black - 8511846


This safety trainer is a unisex work shoe designed for environments requiring certified protective footwear. It combines a microvelour upper with a metal-free toe to provide foot protection where steel components are not required. The shoe features elastic laces for quick fitting and a PU midsole to support prolonged standing and movement. It is available in EU46 (UK11) and finished in black and grey, meeting current workplace footwear standards.

Features and Benefits:


• SRC slip resistance rating for improved surface grip
• Metal-free toe providing non-magnetic protection
• PU midsole offering cushioned shock absorption
• Anti-slip construction reducing slip incidents
• Elastic laces enabling Rapid donning and doffing

Applications


• Suitable for food processing and cleanroom areas
• Ideal for retail and front-of-house staff roles
• Used for healthcare settings requiring non-metal components
• Can be used in warehousing with wet-floor exposure
• Suitable for light manufacturing with slip hazards

What certification confirms its safety performance?


It conforms to DIN EN ISO 20345:2022+A1:2024 standards.

Which materials contribute to foot comfort and breathability?


The microvelour upper promotes airflow while the PU midsole cushions impact.

How does the closure system affect workplace efficiency?


Elastic laces reduce adjustment time and simplify repeated fitting.

Are these shoes suitable where magnets are used in operations?


Yes, the absence of metal in the toe makes them appropriate around magnetic equipment.

What sizing reference should be used for purchase?


Choose EU46 which corresponds to UK11 sizing.

Standards

EN ISO 20345:2011 S1 SRC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy