uvex 1 Unisex Black, Grey, Yellow Metal Free Safety Trainer, UK 11, EU 46
- RS Stock No.:
- 130-4541
- Mfr. Part No.:
- 8544846
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP12,616.37
(exc. VAT)
PHP14,130.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 22 unit(s) shipping from November 16, 2026
- Plus 14 unit(s) shipping from November 19, 2026
- Plus 7 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,616.37 |
*price indicative
- RS Stock No.:
- 130-4541
- Mfr. Part No.:
- 8544846
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 1 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black, Grey, Yellow | |
| Safety Toe Type | Metal Free | |
| Closure Type | Elastic Laces | |
| Additional Safety Features | A | |
| Midsole Material | Polyurethane | |
| Resistance Features | Slip Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Upper Material | Microvelour | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 1 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black, Grey, Yellow | ||
Safety Toe Type Metal Free | ||
Closure Type Elastic Laces | ||
Additional Safety Features A | ||
Midsole Material Polyurethane | ||
Resistance Features Slip Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Upper Material Microvelour | ||
Slip Resistance Rating SRC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Uvex Series 1 Safety Trainer, Microvelour, Slip Resistant - 8544846
This safety trainer is designed as unisex workplace footwear for environments where slip control and water resistance are required. It combines a soft microvelour upper with a non-metal safety toe and a polyurethane midsole to provide protective performance while remaining lightweight. The design features elastic laces for easy fitting and is available in black, grey and yellow accents. It meets recent European safety regulations for use in many industrial settings.
Features and Benefits:
• SRC slip resistance provides secure grip on varied surfaces
• Metal-free safety toe reduces cold transmission risks
• Polyurethane midsole offers shock absorption and comfort
• Water-resistant construction protects against light ingress
• Elastic laces enable quick donning and a secure fit
• Metal-free safety toe reduces cold transmission risks
• Polyurethane midsole offers shock absorption and comfort
• Water-resistant construction protects against light ingress
• Elastic laces enable quick donning and a secure fit
Applications
• Suitable for warehouse and distribution floor work
• Ideal for light manufacturing and assembly lines
• Used for maintenance tasks where slip risk exists
• Can be used in catering and service environments
• Suitable for logistics and delivery duties
• Ideal for light manufacturing and assembly lines
• Used for maintenance tasks where slip risk exists
• Can be used in catering and service environments
• Suitable for logistics and delivery duties
What certification level does it meet?
It is certified to DIN EN ISO 20345:2022+A1:2024 standards.
Which sizes are available for fitting requirements?
The size provided corresponds to EU46 which equates to UK11.
What materials contribute to underfoot protection?
The midsole is MADE from polyurethane and the toe cap is a metal-free protective element.
How does the upper material affect durability and feel?
The microvelour upper offers a smooth, flexible surface combined with resistance to surface wear.
Are there colour options for visibility or styling?
The shoe is offered in black, grey with yellow accents for Visual distinction.
Standards
EN ISO 20345:2011 S2 SRC
Related links
- uvex 1 Unisex Black Yellow Metal Free Safety Trainer EU 40
- uvex 1 Unisex Black Yellow Metal Free Safety Trainer EU 38
- uvex 1 Unisex Black Yellow Metal Free Safety Trainer EU 42
- uvex 1 Unisex Black UK 11, EU 46
- uvex 1 Unisex Black UK 11, EU 46
- uvex Uvex 1 Unisex Black UK 11, EU 46
- uvex 1 Unisex Grey Yellow Metal Free Safety Trainer EU 43
- uvex 1 Unisex Black Yellow Metal Free Safety Shoes EU 48
