uvex 1 Unisex Black, Grey, Yellow Metal Free Safety Trainer, UK 5, EU 38
- RS Stock No.:
- 130-4533
- Mfr. Part No.:
- 8544838
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP12,616.37
(exc. VAT)
PHP14,130.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
- Plus 5 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,616.37 |
*price indicative
- RS Stock No.:
- 130-4533
- Mfr. Part No.:
- 8544838
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 1 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black, Grey, Yellow | |
| Safety Toe Type | Metal Free | |
| Closure Type | Elastic Laces | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | A | |
| Resistance Features | Slip Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Upper Material | Microvelour | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 1 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black, Grey, Yellow | ||
Safety Toe Type Metal Free | ||
Closure Type Elastic Laces | ||
Midsole Material Polyurethane | ||
Additional Safety Features A | ||
Resistance Features Slip Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Upper Material Microvelour | ||
Slip Resistance Rating SRC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Uvex Series 1 Safety Trainer, Metal Free Safety Toe, SRC Slip Resistance - 8544838
This safety trainer is a unisex work shoe designed to provide protective footwear suitable for varied industrial settings. It combines a metal-free toe construction with water-repellent properties and an elastic lacing system to support quick donning and modest exposure to damp conditions. The upper uses a microvelour material and the midsole is polyurethane to balance comfort with impact attenuation while meeting current safety standards.
Features and Benefits:
• Metal-free toe offering lightweight protective resistance
• SRC slip rating providing high traction on wet surfaces
• Polyurethane midsole delivering energy absorption and support
• Elastic laces enabling swift fitting and secure hold
• Microvelour upper resisting moisture and abrasion
• SRC slip rating providing high traction on wet surfaces
• Polyurethane midsole delivering energy absorption and support
• Elastic laces enabling swift fitting and secure hold
• Microvelour upper resisting moisture and abrasion
Applications
• Suitable for warehouse floor and materials-handling tasks
• Ideal for manufacturing and assembly-line environments
• Used for inspection roles requiring frequent on/off footwear
• Can be used in outdoor delivery work with intermittent wet surfaces
• Appropriate for mixed-gender Workforce footwear provisioning
• Ideal for manufacturing and assembly-line environments
• Used for inspection roles requiring frequent on/off footwear
• Can be used in outdoor delivery work with intermittent wet surfaces
• Appropriate for mixed-gender Workforce footwear provisioning
What safety standard does it meet?
It complies with DIN EN ISO 20345:2022+A1:2024.
Which size and gender options are available?
The specification lists EU38 corresponding to UK5 and is designated unisex.
What colours are offered?
The available colour options are black, grey and yellow.
What materials form the upper and midsole?
The upper is MADE from microvelour and the midsole is polyurethane.
Note
The safety trainer is MADE from synthetic materials and suitable for people allergic to chrome.
Standards
EN ISO 20345:2011 S2 SRC
Related links
- uvex 1 Unisex Black Yellow Metal Free Safety Trainer EU 46
- uvex 1 Unisex Black Yellow Metal Free Safety Trainer EU 40
- uvex 1 Unisex Black Yellow Metal Free Safety Trainer EU 42
- uvex 1 Unisex Grey UK 5, EU 38
- uvex 1 Unisex Black UK 5, EU 38
- uvex Uvex 1 Unisex Black UK 5, EU 38
- uvex 1 Unisex Grey Yellow Metal Free Safety Trainer EU 43
- uvex 1 Unisex Black Yellow Metal Free Safety Shoes EU 48
