uvex 1 Unisex Black, Grey, Yellow Metal Free Safety Trainer, UK 6.5, EU 40

Subtotal (1 pair)*

PHP12,616.37

(exc. VAT)

PHP14,130.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,616.37

*price indicative

RS Stock No.:
130-4535
Mfr. Part No.:
8544840
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Trainer

Series

1

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Black, Grey, Yellow

Safety Toe Type

Metal Free

Closure Type

Elastic Laces

Midsole Material

Polyurethane

Resistance Features

Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Slip Resistant, Water Penetration (Wru), Water Resistant

Additional Safety Features

A, WRU

Safety Rating EN ISO 20345

Yes

Upper Material

Microvelour

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Slip Resistance Rating

SR

RoHS Status: Not Applicable

COO (Country of Origin):
IT

Uvex Series 1 Safety Trainer, Black, Metal-Free Toe Protection - 8544840


This safety trainer provides protective footwear for industrial and on-site environments where slip and fluid hazards are present. It combines a soft microvelour upper with metal-free toe protection and a PU midsole to offer underfoot support while resisting hydrocarbons, oils and water ingress. The design includes elastic laces for Rapid fitting and a unisex fit in EU40/UK6.5.

Features and Benefits:


• Microvelour upper reduces scuffing while remaining comfortable
• PU midsole delivers cushioning and impact attenuation
• SR-rated outsole improves grip on oily or wet surfaces
• Water penetration‑resistant construction prevents internal soaking
• Metal-free toe offers protection without conductive components

Applications


• Suitable for maintenance and light assembly tasks
• Ideal for environments with hydrocarbon exposure
• Used for workshop floors with oil and chemical residues
• Can be used for site patrols requiring quick fitting
• Suitable for shared-use workwear across genders

What protection does the toe provide?


The toe is metal-free, providing impact resistance without metallic components.

How does the shoe handle liquid exposure?


The upper resists water penetration and the construction is water-resistant to reduce internal moisture.

Which outsole performance standard is met?


The sole meets SR slip-resistance criteria for improved traction on slick surfaces.

Which standards does it comply with?


It is approved to DIN EN ISO 20345:2022+A1:2024 for protective footwear.

What materials resist chemical and oil exposure?


The construction includes abrasion-, chemical-, hydrocarbon- and oil-resistant elements to maintain durability.

Standards

EN ISO 20345:2011 S2 SRC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy