uvex 1 Unisex Grey, Black, Yellow Metal Free Safety Trainer, UK 9, EU 43
- RS Stock No.:
- 130-4538
- Mfr. Part No.:
- 8544843
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP13,356.54
(exc. VAT)
PHP14,959.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 54 unit(s) shipping from November 16, 2026
- Plus 21 unit(s) shipping from November 19, 2026
- Plus 30 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP13,356.54 |
*price indicative
- RS Stock No.:
- 130-4538
- Mfr. Part No.:
- 8544843
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 1 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Grey, Black, Yellow | |
| Safety Toe Type | Metal Free | |
| Closure Type | Elastic Laces | |
| Resistance Features | Water Resistant, Water Penetration (Wru), Slip Resistant, Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant | |
| Additional Safety Features | WRU, A | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Slip Resistance Rating | SR | |
| Upper Material | Microvelour | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 1 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Grey, Black, Yellow | ||
Safety Toe Type Metal Free | ||
Closure Type Elastic Laces | ||
Resistance Features Water Resistant, Water Penetration (Wru), Slip Resistant, Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant | ||
Additional Safety Features WRU, A | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Slip Resistance Rating SR | ||
Upper Material Microvelour | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Uvex Series 1 Safety Trainer, Steel Toe Metal Free, Size UK9 - 8544843
This safety trainer is a unisex protective shoe designed for industrial environments where fluid exposure and chemical contact are risks. It combines a soft microvelour upper with an energy-absorbing polyurethane midsole to provide underfoot comfort while resisting a range of workplace contaminants. The trainer is intended for users requiring metal-free toe protection and recognised slip performance on varied surfaces.
Features and Benefits:
• Microvelour upper for comfortable wear and reduced abrasion
• Polyurethane midsole providing shock attenuation and support
• SR-rated outsole delivering enhanced slip resistance on wet surfaces
• Metal-free toe for non-conductive protection in sensitive areas
• WRU construction limiting water penetration during brief exposure
• Polyurethane midsole providing shock attenuation and support
• SR-rated outsole delivering enhanced slip resistance on wet surfaces
• Metal-free toe for non-conductive protection in sensitive areas
• WRU construction limiting water penetration during brief exposure
Applications
• Suitable for assembly lines with occasional liquid spills
• Ideal for maintenance tasks involving oils and hydrocarbons
• Used for chemical handling where splash resistance is needed
• Can be used in workshops requiring metal-free footwear
• Suitable for logistics roles needing slip-resistant shoes
• Ideal for maintenance tasks involving oils and hydrocarbons
• Used for chemical handling where splash resistance is needed
• Can be used in workshops requiring metal-free footwear
• Suitable for logistics roles needing slip-resistant shoes
Which standards does it conform to?
It meets DIN EN ISO 20345:2022+A1:2024 workplace safety criteria.
What resistance properties does the sole offer?
The outsole resists oil and hydrocarbons and provides SR-class slip performance.
What closure system is fitted and why is it useful?
Elastic laces are used to allow quick fitting and a secure hold.
What sizes and colours are available for specification?
It is available in EU43 (UK9) and comes in grey, black and yellow.
What component materials contribute to chemical resistance?
The microvelour upper combined with a polyurethane midsole enhances resistance to chemical exposure.
Standards
EN ISO 20345:2011 S2 SRC
Related links
- uvex 1 Unisex Black Yellow Metal Free Safety Trainer EU 40
- uvex 1 Unisex Red UK 9, EU 43
- uvex 1 Unisex Black UK 9, EU 43
- uvex 1 Unisex Black UK 9, EU 43
- uvex 1 Unisex Black Yellow Metal Free Safety Trainer EU 46
- uvex 1 Unisex Black Yellow Metal Free Safety Trainer EU 38
- uvex 1 Unisex Black Yellow Metal Free Safety Trainer EU 42
- uvex Uvex 1 Black EU 43 EN ISO 20345:2022 + A1:2024
