uvex 1 Unisex Black, Red Metal Free Safety Trainer, UK 5, EU 38

Subtotal (1 pair)*

PHP12,245.19

(exc. VAT)

PHP13,714.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 16, 2026
  • Plus 5 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,245.19

*price indicative

RS Stock No.:
251-1173
Mfr. Part No.:
8512838
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

1

Product Type

Safety Trainer

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black, Red

Safety Toe Type

Metal Free

Closure Type

Elastic Laces

Midsole Material

Polyurethane

Additional Safety Features

A

Resistance Features

Abrasion Resistant, Dirt Resistant, Heat Resistant, Oil Resistant, Penetration Resistant, Slip Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Microvelour

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT

Uvex Series 1 Safety Trainer, Black, Size EU38 - 8512838


This safety trainer is designed for industrial environments where foot protection and slip control are required. It combines a soft microvelour upper with a metal-free protective toe and a lightweight PU midsole to deliver practical protection against impacts, slips and common workplace contaminants. The design suits users seeking protective footwear with ease of wear provided by elastic laces and a unisex fit.

Features and Benefits:


• Microvelour upper provides a Durable comfortable surface
• Metal-free toe offers protection without metallic components
• PU midsole reduces weight while absorbing impact energy
• SRC slip rating delivers improved grip on varied surfaces
• Resistance to abrasion, oil and heat increases service life

Applications


• Suitable for warehouse floor operations requiring slip control
• Ideal for workshop personnel exposed to oils and heat
• Used for tasks where penetration resistance is necessary
• Can be used in maintenance roles with frequent dirt exposure

What size and fit options are available?


The trainer is supplied in EU38 which corresponds to a UK 5 fit.

Which resistance properties protect against workplace hazards?


The footwear resists abrasion, dirt, heat, oil and penetration to reduce common material degradation.

How is fast donning achieved in practical use?


Elastic laces enable Rapid fitting and a secure hold without conventional tying.

Which certification confirms its safety performance?


It meets DIN EN ISO 20345:2022+A1:2024 and carries an EN/ISO20345 safety classification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy