uvex 1 Unisex Grey, Black Metal Free Safety Trainer, UK 5, EU 38

Subtotal (1 pair)*

PHP12,245.19

(exc. VAT)

PHP13,714.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 16, 2026
  • Plus 3 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,245.19

*price indicative

RS Stock No.:
130-4496
Mfr. Part No.:
8511838
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Trainer

Series

1

Gender

Unisex

Size EU

38

Size UK

5

Colour

Grey, Black

Safety Toe Type

Metal Free

Closure Type

Elastic Laces

Midsole Material

Polyurethane

Additional Safety Features

A

Resistance Features

Anti-Slip

Safety Rating EN ISO 20345

Yes

Upper Material

Microvelour

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Slip Resistance Rating

SRC

RoHS Status: Not Applicable

COO (Country of Origin):
IT

Uvex Series 1 Safety Trainer, Grey, Metal Free Safety Toe - 8511838


This safety trainer is a unisex work shoe designed for environments where slip resistance and a non-metallic protective toe are required. It combines a soft microvelour upper with elastic lacing and a PU midsole to provide everyday protective footwear suitable for tasks that demand mobility and reduced contaminant transfer.

Features and Benefits:


• SRC slip resistance rating reduces fall risk on wet surfaces
• Metal-free toe construction allows metal-free workplace compliance
• Polyurethane midsole absorbs impact and reduces fatigue
• Elastic laces enable Rapid donning and secure fit
• Anti-slip outsole surface improves grip during manoeuvres

Applications


• Suitable for warehouse floor operations requiring slip control
• Ideal for food production areas needing metal-free footwear
• Can be used in retail roles requiring frequent walking
• Used for light manufacturing with wet or greasy surfaces
• Suitable for facility maintenance with varied floor types

What size and fit is available for this footwear?


The product is supplied in EU38 which corresponds to UK5 sizing.

What upper material provides surface durability and comfort?


The upper is constructed from microvelour to balance surface resilience and wearer comfort.

Which standard confirms the protective characteristics of the footwear?


It meets DIN EN ISO 20345:2022+A1:2024 requirements for safety footwear.

How does the outsole perform on mixed surfaces?


The outsole is SRC-rated for combined slip resistance on ceramic and steel surfaces.

Is the footwear gender specific or intended for all users?


The design is unisex to accommodate a wide range of users.

Standards

EN ISO 20345:2011 S1 SRC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy