uvex 1 Unisex Grey, Black Metal Free Safety Trainer, UK 10.5, EU 45

Subtotal (1 pair)*

PHP12,245.19

(exc. VAT)

PHP13,714.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,245.19

*price indicative

RS Stock No.:
130-4503
Mfr. Part No.:
8511845
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Trainer

Series

1

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

Grey, Black

Safety Toe Type

Metal Free

Closure Type

Elastic Laces

Midsole Material

Polyurethane

Resistance Features

Anti-Slip

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Upper Material

Microvelour

RoHS Status: Not Applicable

COO (Country of Origin):
IT

Uvex Series 1 Safety Trainer, Grey, Metal Free Safety Toe - 8511845


This safety trainer is a unisex work shoe designed for industrial environments where slip resistance and lightweight protection are required. It combines a microvelour upper with a polyurethane midsole and a metal-free toe to deliver comfortable, non-metallic impact protection while helping maintain grip on varied surfaces.

Features and Benefits:


• SRC-rated outsole for enhanced slip resistance
• Anti-slip resistance reduces risk on wet surfaces
• Elastic laces enable quick donning and secure fit
• Polyurethane midsole provides shock absorption and support
• Microvelour upper offers breathable, soft-surface comfort

Applications


• Suitable for food processing environments requiring non-metallic footwear
• Ideal for warehouse staff who need slip-resistant soles
• Used for light manufacturing with SRC floor conditions
• Can be used on-site where metal-free footwear is mandated
• Suitable for workshop roles needing cushioned midsoles

What certification does it meet for safety standards?


It complies with DIN EN ISO 20345:2022+A1:2024 safety requirements.

Which slip-resistance classification applies to the sole?


The sole meets SRC slip resistance classification for wet and oily surfaces.

What materials contribute to foot protection and comfort?


The shoe uses a metal-free toe for impact protection, a polyurethane midsole for cushioning, and a microvelour upper for breathability.

Which sizes and colour options are specified?


Size details include EU45 and UK10.5 and the colourway is grey and black.

Standards

EN ISO 20345:2011 S1 SRC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy