uvex 1 Unisex Grey, Black Metal Free Safety Trainer, UK 10, EU 44
- RS Stock No.:
- 130-4502
- Mfr. Part No.:
- 8511844
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP12,245.19
(exc. VAT)
PHP13,714.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 18 unit(s) shipping from November 16, 2026
- Plus 5 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,245.19 |
*price indicative
- RS Stock No.:
- 130-4502
- Mfr. Part No.:
- 8511844
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Trainer | |
| Series | 1 | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Grey, Black | |
| Safety Toe Type | Metal Free | |
| Closure Type | Elastic Laces | |
| Additional Safety Features | A | |
| Midsole Material | Polyurethane | |
| Resistance Features | Anti-Slip | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microvelour | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Trainer | ||
Series 1 | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Grey, Black | ||
Safety Toe Type Metal Free | ||
Closure Type Elastic Laces | ||
Additional Safety Features A | ||
Midsole Material Polyurethane | ||
Resistance Features Anti-Slip | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microvelour | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Uvex Series 1 Safety Trainer, Grey, Microvelour - 8511844
This safety trainer is designed to provide foot protection for general industrial and workplace environments. It combines a soft-feel upper with a non-metallic protective construction and is intended for users requiring slip-resistant footwear that meets current European safety norms.
Features and Benefits:
• SRC slip-resistance rating for improved grip on wet surfaces
• Metal-free toe for reduced weight and heat transfer
• Polyurethane midsole offering shock attenuation
• Elastic laces for fast donning and secure fit
• Anti-slip outsole to reduce slip incidents
• Metal-free toe for reduced weight and heat transfer
• Polyurethane midsole offering shock attenuation
• Elastic laces for fast donning and secure fit
• Anti-slip outsole to reduce slip incidents
Applications
• Suitable for warehouse floor operations
• Ideal for food processing environments
• Used for light manufacturing assembly tasks
• Can be used on-site for delivery and logistics roles
• Ideal for food processing environments
• Used for light manufacturing assembly tasks
• Can be used on-site for delivery and logistics roles
Which safety standard does it comply with?
It meets DIN EN ISO 20345:2022+A1:2024 specifications.
What sizes and gender fit are available?
A unisex construction is provided in EU 44 which corresponds to UK 10.
What materials compose the upper and midsole?
The upper is microvelour and the midsole is polyurethane.
How is the closure system designed for fast use?
Elastic laces allow quick on/off while maintaining a snug fit.
What colours are offered for matching workwear?
The product is available in grey and black.
Standards
EN ISO 20345:2011 S1 SRC
