uvex 1 Unisex Grey, Black Metal Free Safety Trainer, UK 7, EU 41

Subtotal (1 pair)*

PHP12,245.19

(exc. VAT)

PHP13,714.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,245.19

*price indicative

RS Stock No.:
130-4499
Mfr. Part No.:
8511841
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Trainer

Series

1

Gender

Unisex

Size EU

41

Size UK

7

Colour

Grey, Black

Safety Toe Type

Metal Free

Closure Type

Elastic Laces

Resistance Features

Anti-Slip

Additional Safety Features

A

Midsole Material

Polyurethane

Safety Rating EN ISO 20345

Yes

Upper Material

Microvelour

Slip Resistance Rating

SRC

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

RoHS Status: Not Applicable

COO (Country of Origin):
IT

Uvex Series 1 Safety Trainer, EU41 Size, Metal Free Safety Toe - 8511841


This safety trainer is a unisex work shoe designed for environments requiring slip resistance and protective toe coverage. It combines a microvelour upper with an anti-slip construction to provide secure footing and wearer comfort during prolonged use. The design accommodates elastic lacing for quick fitting and a polyurethane midsole to moderate impact when moving across hard surfaces.

Features and Benefits:


• SRC-rated outsole for enhanced slip performance
• Metal-free toe offering non-metallic impact protection
• Anti-slip construction reducing the risk of slips on wet floors
• Polyurethane midsole delivering shock absorption and support
• Elastic laces enabling Rapid adjustment and a secure fit

Applications


• Suitable for warehouse and logistics floor work
• Ideal for assembly-line and light manufacturing roles
• Suitable for maintenance tasks requiring slip resistance
• Can be used for inspection rounds across mixed surfaces
• Appropriate for healthcare areas where metal-free footwear is required

What materials make up the upper and midsole?


The upper is microvelour and the midsole is polyurethane.

Which sizing and fit information is provided?


The item is available in EU 41, which corresponds to UK 7, and is a unisex fit.

How does the closure system affect donning speed?


Elastic laces allow quicker entry and a consistently secure hold compared with traditional lace-tying.

What standards and ratings does it meet?


It complies with DIN EN ISO 20345:2022+A1:2024 and carries an SRC slip-resistance classification.

Standards

EN ISO 20345:2011 S1 SRC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy