uvex 1 Unisex Yellow, Grey, Black Metal Free Safety Trainer, UK 10.5, EU 45

Subtotal (1 pair)*

PHP13,356.54

(exc. VAT)

PHP14,959.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from November 19, 2026
  • Plus 2 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP13,356.54

*price indicative

RS Stock No.:
130-4540
Mfr. Part No.:
8544845
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Trainer

Series

1

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

Yellow, Grey, Black

Safety Toe Type

Metal Free

Closure Type

Elastic Laces

Midsole Material

Polyurethane

Additional Safety Features

WRU, A

Resistance Features

Water Resistant, Water Penetration (Wru), Slip Resistant, Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Slip Resistance Rating

SR

Upper Material

Microvelour

RoHS Status: Not Applicable

COO (Country of Origin):
IT

Uvex Series 1 Safety Trainer, Yellow, Metal-Free Toe Protection - 8544845


This safety trainer is a unisex work shoe designed for industrial environments where chemical, oil and hydrocarbon exposures occur. It combines a microvelour upper with a polyurethane midsole to deliver comfort during prolonged use while offering protection against water ingress and surface hazards. The shoe meets relevant DIN EN ISO 20345:2022+A1:2024 safety standards and is supplied in size EU45/UK10.5.

Features and Benefits:


• Water-resistant upper prevents light moisture penetration
• Slip-resistant sole reduces risk on wet floors
• Metal-free toe provides non-magnetic impact protection
• Polyurethane midsole delivers energy absorption and cushioning
• Oil- and hydrocarbon-resistant outsole preserves performance

Applications


• Suitable for manufacturing facilities with chemical handling
• Ideal for logistics roles involving wet loading bays
• Used for maintenance tasks in oil-handling areas
• Can be used on sites requiring non-metal footwear
• Appropriate for workshops needing abrasion-resistant footwear

Which materials resist chemical exposure?


The construction includes components specified as chemical-resistant and hydrocarbon-resistant to withstand contact with common industrial substances.

How does the closure system affect fit and access?


Elastic laces provide a secure, quick-fit arrangement that eases donning while maintaining a snug hold during activity.

What slip standard is met for floor traction?


The outsole carries an SR slip-resistance rating indicating performance on smooth and mildly contaminated surfaces.

Which colours are offered for identification or uniform needs?


The product is available in yellow, grey and black to facilitate Visual coding or uniform matching.

What sizing information should purchasers note?


The supplied size corresponds to EU45 and UK10.5 and is intended for unisex fitting.

Standards

EN ISO 20345:2011 S2 SRC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy