uvex 1 Unisex Grey, Black Metal Free Safety Trainer, UK 12, EU 47

Subtotal (1 pair)*

PHP12,245.19

(exc. VAT)

PHP13,714.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,245.19

*price indicative

RS Stock No.:
130-4505
Mfr. Part No.:
8511847
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Trainer

Series

1

Gender

Unisex

Size EU

47

Size UK

12

Colour

Grey, Black

Safety Toe Type

Metal Free

Closure Type

Elastic Laces

Resistance Features

Anti-Slip

Midsole Material

Polyurethane

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Microvelour

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

RoHS Status: Not Applicable

COO (Country of Origin):
IT

Uvex Series 1 Safety Trainer, Size EU47, Grey - 8511847


This safety trainer is designed to provide protective footwear for industrial environments requiring metal-free toe protection and recognised slip performance. It combines a microvelour upper with elastic lacing to offer a snug fit while maintaining a professional appearance in grey and black. The shoe meets the latest DIN EN ISO 20345:2022+A1:2024 criteria and is intended for users needing unisex protective trainers with SRC-class slip resistance.

Features and Benefits:


• Metal-free toe protection reduces magnetic interference and weight
• PU midsole delivers shock attenuation and sustained cushioning
• SRC-rated outsole provides high slip resistance on varied surfaces
• Anti-slip design improves stability during wet or oily tasks
• Elastic laces enable quick donning and a secure fit

Applications


• Suitable for warehouse floor operations requiring slip control
• Ideal for manufacturing lines with metal-free equipment zones
• Used for general maintenance in mixed-surface environments
• Can be used for logistics roles requiring quick footwear changes
• Suitable for facilities requiring EN/ISO 20345-compliant footwear

What materials contribute to the shoe’s upper comfort?


The upper is constructed from microvelour to offer a durable, soft surface with moderated breathability.

How does the midsole influence wearer fatigue during shifts?


The polyurethane midsole provides cushioning that reduces impact transmission and helps lessen lower-limb fatigue over prolonged use.

Which safety standards does this footwear meet?


It conforms to DIN EN ISO 20345:2022+A1:2024 and carries an SRC slip-resistance classification.

Are these trainers suitable for users requiring a UK size 12?


The available sizing includes EU 47, which corresponds to UK 12 for selection.

Standards

EN ISO 20345:2011 S1 SRC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy