uvex 1 Unisex Black, Red Metal Free Safety Trainer, UK 11, EU 46

Subtotal (1 pair)*

PHP12,245.19

(exc. VAT)

PHP13,714.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,245.19

*price indicative

RS Stock No.:
251-1181
Mfr. Part No.:
8512846
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

1

Product Type

Safety Trainer

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black, Red

Safety Toe Type

Metal Free

Closure Type

Elastic Laces

Resistance Features

Heat Resistant, Oil Resistant, Slip Resistant, Penetration Resistant, Abrasion Resistant, Dirt Resistant

Additional Safety Features

A

Midsole Material

Polyurethane

Safety Rating EN ISO 20345

Yes

Upper Material

Microvelour

Slip Resistance Rating

SRC

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

RoHS Status: Exempt

COO (Country of Origin):
IT

Uvex Series 1 Safety Trainer, Black, Metal Free Safety Toe - 8512846


This safety trainer is a unisex work shoe designed for protective use in demanding workplaces. It combines a soft microvelour upper with an elastic lace closure to provide fit adaptability while meeting recognised safety footwear standards for professional environments.

Features and Benefits:


• SRC slip resistance reduces fall risk on wet surfaces
• Penetration-resistant midsole prevents Sharp object injuries
• Heat-resistant outsole maintains performance in high temperatures
• Oil-resistant construction preserves grip and longevity
• PU midsole absorbs shock for extended wear comfort

Applications


• Suitable for on-site warehouse floor operations
• Ideal for workshop and light manufacturing tasks
• Used for maintenance roles with oil exposure
• Can be used when working on hot process areas
• Appropriate for technicians requiring metal-free footwear

Which size options are available for this item?


The specification lists size EU46 corresponding to UK11.

What materials contribute to its cut and abrasion protection?


The upper uses microvelour and the design incorporates abrasion-resistant elements.

How is the closure system configured for quick fitting?


Elastic laces provide fast donning and a secure fit without traditional fastening.

Which standard certifies its protective performance?


It conforms to DIN EN ISO 20345:2022+A1:2024 safety footwear.

What distinguishes the toe and midsole construction?


The toe is metal-free and the midsole is MADE from polyurethane.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy