uvex 1 Unisex Black, Grey Metal Free Safety Trainer, UK 8, EU 42
- RS Stock No.:
- 130-4500
- Mfr. Part No.:
- 8511842
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP12,245.19
(exc. VAT)
PHP13,714.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,245.19 |
*price indicative
- RS Stock No.:
- 130-4500
- Mfr. Part No.:
- 8511842
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Trainer | |
| Series | 1 | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black, Grey | |
| Safety Toe Type | Metal Free | |
| Closure Type | Elastic Laces | |
| Resistance Features | Anti-Slip | |
| Additional Safety Features | A | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microvelour | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Trainer | ||
Series 1 | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black, Grey | ||
Safety Toe Type Metal Free | ||
Closure Type Elastic Laces | ||
Resistance Features Anti-Slip | ||
Additional Safety Features A | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microvelour | ||
Slip Resistance Rating SRC | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Uvex Series 1 Safety Trainer, Size 42 EU, Metal Free Safety Toe - 8511842
This safety trainer is designed to provide protective footwear for industrial and work environments. It combines a soft microvelour upper with a lightweight polyurethane midsole to offer a balance of wearing comfort and impact absorption. The shoe features an anti-slip sole and elastic lace closure for a secure fit and easy donning, and it meets current EN ISO safety requirements for workplace use.
Features and Benefits:
• SRC slip resistance for secure footing on mixed surfaces
• Metal-free toe cap for non-conductive protection
• Polyurethane midsole for reduced wearer fatigue
• Anti-slip construction to lower slip-related incidents
• Elastic laces for fast, consistent closure
• Metal-free toe cap for non-conductive protection
• Polyurethane midsole for reduced wearer fatigue
• Anti-slip construction to lower slip-related incidents
• Elastic laces for fast, consistent closure
Applications
• Suitable for warehouse and logistics operations
• Used for food production and processing areas
• Ideal for maintenance and workshop tasks
• Suitable for retail and distribution shop-floor work
• Used with safety protocols requiring metal-free footwear
• Used for food production and processing areas
• Ideal for maintenance and workshop tasks
• Suitable for retail and distribution shop-floor work
• Used with safety protocols requiring metal-free footwear
What safety standard does it satisfy?
It conforms to EN ISO 20345:2022+A1:2024 requirements.
Which sizes and fitting are available?
It is supplied in EU size 42 corresponding to UK 8 with a unisex fit.
What materials constitute the upper and midsole?
The upper is microvelour and the midsole is MADE from polyurethane.
How does the sole support slip resistance?
The outsole rating is SRC, providing tested resistance on ceramic and steel surfaces.
Are there colour options for Visual identification?
It is offered in black and grey finishes.
Standards
EN ISO 20345:2011 S1 SRC
