uvex 1 Unisex Black, Red Metal Free Safety Trainer, UK 8, EU 42

Subtotal (1 pair)*

PHP12,245.19

(exc. VAT)

PHP13,714.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from November 23, 2026
  • Plus 5 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,245.19

*price indicative

RS Stock No.:
251-1177
Mfr. Part No.:
8512842
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Trainer

Series

1

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black, Red

Safety Toe Type

Metal Free

Closure Type

Elastic Laces

Midsole Material

PUR

Additional Safety Features

A

Resistance Features

Abrasion Resistant, Oil Resistant, Dirt Resistant, Slip Resistant, Penetration Resistant, Heat Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Slip Resistance Rating

SRC

Upper Material

Microvelour

RoHS Status: Exempt

COO (Country of Origin):
IT

Uvex Series 1 Safety Trainer, EU42 Size, Black - 8512842


This safety trainer is a unisex protective shoe designed for industrial and workplace environments where multipurpose resistance and metal-free toe protection are required. It combines a microvelour upper with an energy-absorbing polyurethane midsole to offer comfort during prolonged wear while addressing a range of workplace hazards. The product meets current European safety footwear standards and is available in UK8 sizing.

Features and Benefits:


• SRC slip resistance for reduced fall risk on mixed surfaces
• Metal-free safety toe providing lightweight impact protection
• Polyurethane midsole absorbing shock and enhancing comfort
• Heat-resistant construction for elevated temperature exposure
• Abrasion-, oil-, dirt- and penetration-resistant for extended durability

Applications


• Suitable for warehouse and logistics floor duties
• Ideal for light manufacturing and assembly lines
• Used for maintenance work in mixed-floor environments
• Can be used in workshops handling oils and greases
• Suitable for on-site roles requiring quick-fit footwear

What certification confirms its compliance with European safety standards?


It is certified to DIN EN ISO 20345:2022+A1:2024.

Which closure system enables Rapid donning and doffing?


Elastic laces provide a quick-fit closure for fast adjustment.

What materials contribute to resistance against contaminants?


The upper is microvelour and the sole assembly includes abrasion-, oil- and dirt-resistant compounds.

Is the toe cap constructed from metal?


No, the toe protection is metal-free.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy