Bolle SQUALE Safety Spectacles, Impact Resistant, Clear, Clear Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 717-880
- Mfr. Part No.:
- SQUPSI
- Manufacturer:
- Bolle
Subtotal (1 box of 10 units)*
PHP9,210.60
(exc. VAT)
PHP10,315.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP9,210.60 | PHP921.06 |
*price indicative
- RS Stock No.:
- 717-880
- Mfr. Part No.:
- SQUPSI
- Manufacturer:
- Bolle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle | |
| Lens Colour | Clear | |
| Product Type | Safety Spectacles | |
| Frame Colour | Clear | |
| Resistance Features | Impact Resistant | |
| Standards/Approvals | EN170 | |
| Frame Style | Integrated side-shield | |
| Bifocal Lens | No | |
| EN 166 Frame Marking | FT | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| Series | SQUALE | |
| EN 166 Lens Marking | FT | |
| Select all | ||
|---|---|---|
Brand Bolle | ||
Lens Colour Clear | ||
Product Type Safety Spectacles | ||
Frame Colour Clear | ||
Resistance Features Impact Resistant | ||
Standards/Approvals EN170 | ||
Frame Style Integrated side-shield | ||
Bifocal Lens No | ||
EN 166 Frame Marking FT | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
Series SQUALE | ||
EN 166 Lens Marking FT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle Over‑the‑Glasses Safety Eyewear offers clear visibility and dependable coverage for professionals working in demanding conditions. Its lightweight construction ensures comfort during extended use, while the wide frame design accommodates prescription glasses without compromising protection. With side shields and adjustable features, it delivers enhanced safety and adaptability across various industrial applications.
Adjustable cord supplied for secure and comfortable wear
Side shields provide additional protection against hazards from multiple angles
Wide frame design ensures compatibility with prescription glasses while maintaining full coverage
Related links
- Avit AV13020 Safety Spectacles Clear Polycarbonate
- Bolle Safety SQUALE Over Specs Clear Polycarbonate Lens Polycarbonate
- SINGER SAFETY EVAM Safety Glasses Clear Polycarbonate
- Delta Plus BRAV2 Safety Glasses Clear Polycarbonate
- Univet 568 Safety Glasses Clear Polycarbonate
- Portwest PW30 Safety Glasses Clear Polycarbonate
- North Honeywell Armamax Safety Glasses Clear Polycarbonate
- Riley Fresna Safety Glasses Clear Polycarbonate
