Bolle Safety NESS+ Safety Glasses, Smoked Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 457-161
- Mfr. Part No.:
- NESPSN20E
- Manufacturer:
- Bolle Safety
This image is representative of the product range
Subtotal (1 unit)*
PHP764.74
(exc. VAT)
PHP856.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP764.74 |
*price indicative
- RS Stock No.:
- 457-161
- Mfr. Part No.:
- NESPSN20E
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Smoked | |
| Frame Style | Safety Spectacle | |
| EN 166 Frame Marking | F, K, N, T | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | 5-3.1 Crown 1 FT KN CE | |
| Frame Material | Polycarbonate | |
| Series | NESS+ | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Smoked | ||
Frame Style Safety Spectacle | ||
EN 166 Frame Marking F, K, N, T | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking 5-3.1 Crown 1 FT KN CE | ||
Frame Material Polycarbonate | ||
Series NESS+ | ||
- COO (Country of Origin):
- TW
The Bolle Safety Glasses provides the benefits of the Ness model with added comfort thanks to co-injected temples. Exclusive Platinum scratch and fog resistant coating helps you work more efficiently. Available with foam and adjustable strap Ness+ provides protection for different risk levels.
Weight is 28 gm
Ultra wrap around frame for perfect protection
Non slip bridge
Bi material temples for better comfort
Anti fog and anti scratch PLATINUM coating
Related links
- Bolle Safety NESS+ Safety Glasses Polycarbonate
- Bolle NESS+ Safety Glasses Smoked Polycarbonate Lens, Polycarbonate
- Bolle Safety NESS+ Safety Glasses Polycarbonate
- Bolle Safety NESS+ Safety Glasses Polycarbonate
- Bolle Safety NESS Safety Glasses Scratch Resistant Clear Polycarbonate
- Bolle Safety NESS Safety Glasses Anti-Mist Smoked
- Bolle Safety NESS+ Safety Glasses Scratch Resistant Smoked Orange Polycarbonate Lens,
- Bolle Safety NESS+ Safety Glasses Scratch Resistant Brown Orange Polycarbonate Lens,
