Bolle Safety UNIVGN Safety Glasses, Clear, Yellow, Black Polycarbonate Lens, Polycarbonate, Thermoplastic Rubber
- RS Stock No.:
- 333-884
- Mfr. Part No.:
- UNIVGN14W
- Manufacturer:
- Bolle Safety
Subtotal (1 box of 5 units)*
PHP7,664.62
(exc. VAT)
PHP8,584.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP7,664.62 | PHP1,532.924 |
*price indicative
- RS Stock No.:
- 333-884
- Mfr. Part No.:
- UNIVGN14W
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Yellow, Black | |
| Standards/Approvals | CE, UKCA, EN166 | |
| Frame Style | Vented | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Polycarbonate, Thermoplastic Rubber | |
| Series | UNIVGN | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Yellow, Black | ||
Standards/Approvals CE, UKCA, EN166 | ||
Frame Style Vented | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Frame Material Polycarbonate, Thermoplastic Rubber | ||
Series UNIVGN | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle clear or vented safety goggle with foam provides optimum protection and comfort in all circumstances, thanks to its ergonomic design. This innovative goggle, featuring the exclusive Platinum coating, is available in several versions tailored to specific work environments, offering peace of mind and efficiency for the worker. Equipped with Wave technology, the Universal Goggle adapts perfectly to each user's morphology, eliminating gaps without increasing pressure points, ensuring superior protection without compromising comfort.
Optimal fit thanks to its Wave technology
PC or TPR co-injected frame with overflow chute
Easy-fix pivoting faceguard
Improved recyclability
Related links
- Bolle Safety UNIVGN Safety Glasses Yellow Polycarbonate, Thermoplastic Rubber
- Bolle Safety UNIVGN Safety Glasses Black Thermoplastic Rubber, Polycarbonate
- Bolle Safety UNIVGN Safety Glasses Green Thermoplastic Rubber, Polycarbonate
- Bolle Safety SPECTN Safety Glasses Yellow Polycarbonate, Thermoplastic Rubber
- Bolle Safety UNIVGN Safety Glasses Black Thermoplastic Rubber, Polycarbonate
- Bolle Safety SPECTN Safety Glasses Green Polycarbonate, Thermoplastic Rubber
- Bolle Safety SPECSN Safety Glasses Black Polycarbonate, Thermoplastic Rubber
- Bolle Safety SPECSN Safety Glasses Black Polycarbonate, Thermoplastic Rubber
