Bolle Safety SPECSN Safety Glasses, Clear, Black, Yellow Polycarbonate Lens, Polycarbonate, Thermoplastic Rubber

Subtotal (1 box of 5 units)*

PHP4,238.52

(exc. VAT)

PHP4,747.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP4,238.52PHP847.704

*price indicative

RS Stock No.:
333-881
Mfr. Part No.:
SPECSN12W
Manufacturer:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Product Type

Safety Glasses

Lens Colour

Clear

Frame Colour

Black, Yellow

Standards/Approvals

CE, EN166, UKCA

Frame Style

Vented

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Yes

Series

SPECSN

EN 166 Lens Marking

Yes

Lens Material

Polycarbonate

Frame Material

Polycarbonate, Thermoplastic Rubber

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bolle clear or vented Spectrum safety goggle features a bi-material frame and an adjustable strap, providing superior protection and adaptability. Available in two sizes, Spectrum is a versatile product with different frame types and lens coatings, catering to the needs of various work environments. Its sporty design and optimized ergonomics ensure greater acceptance, enhancing both safety and productivity.

PC or TPR co-injected frame for optimum comfort

Multiple coatings and sizes available

Soft gasket to fit most face structures

Optimal panoramic vision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy