Bolle Safety PSOTRY Safety Glasses, Anti-Scratch and Fog Coating, Clear, Blue, White Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 333-860
- Mfr. Part No.:
- PSOTRYO014
- Manufacturer:
- Bolle Safety
Subtotal (1 box of 10 units)*
PHP9,881.76
(exc. VAT)
PHP11,067.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP9,881.76 | PHP988.176 |
*price indicative
- RS Stock No.:
- 333-860
- Mfr. Part No.:
- PSOTRYO014
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Blue, White | |
| Resistance Features | Anti-Scratch and Fog Coating | |
| Standards/Approvals | CSA Z94.3, EN166 EN170, ANSIZ87.1-2015 | |
| Frame Style | Wrap Around | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate | |
| Series | PSOTRY | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Blue, White | ||
Resistance Features Anti-Scratch and Fog Coating | ||
Standards/Approvals CSA Z94.3, EN166 EN170, ANSIZ87.1-2015 | ||
Frame Style Wrap Around | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate | ||
Series PSOTRY | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle Clear over-the-glasses eye protection was specifically designed for healthcare professionals. Compatible with most of prescription spectacles, TRYON OTG helps reduce workplace accidents and slow the spread of viruses. Equipped with an anti-scratch and anti-fog coating on both sides of the lenses, TRYON OTG ensures long-lasting comfort, performance and reliability.
Bi-material, adjustable and stretchable temples
Soft upper protection (TPR)
Washable and reusable
Related links
- Bolle Safety PSSRU Safety Glasses Clear Blue Polycarbonate Lens, Thermoplastic
- Bolle Safety SUPBL Safety Glasses Clear, White Polycarbonate Lens
- Bolle Safety SILEXP Safety Glasses Clear Blue Polycarbonate Lens, Thermoplastic
- Bolle Safety TRACKER II Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety B808 Safety Glasses Anti-Fog Coating Black Polycarbonate Lens, Polycarbonate
- Bolle Safety SWIFT Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety ELAT Safety Glasses Clear Thermoplastic Rubber
- Bolle Safety SWIOTN Safety Glasses Clear Polycarbonate
