Bolle Safety SUPBL Safety Glasses, Anti-Mist Coating, Clear Polycarbonate Lens, Thermoplastic Rubber
- RS Stock No.:
- 333-854
- Mfr. Part No.:
- SUPBLCLAV2
- Manufacturer:
- Bolle Safety
Subtotal (1 box of 5 units)*
PHP7,396.86
(exc. VAT)
PHP8,284.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP7,396.86 | PHP1,479.372 |
*price indicative
- RS Stock No.:
- 333-854
- Mfr. Part No.:
- SUPBLCLAV2
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Resistance Features | Anti-Mist Coating | |
| Frame Style | Panoramic Lens | |
| Bifocal Lens | No | |
| Standards/Approvals | EN166 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Series | SUPBL | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | Thermoplastic Rubber | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Resistance Features Anti-Mist Coating | ||
Frame Style Panoramic Lens | ||
Bifocal Lens No | ||
Standards/Approvals EN166 | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Series SUPBL | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material Thermoplastic Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle multi-use autoclavable goggle range has been specially designed to meet all cleanroom requirements. Equipped with our exclusive anti-fog and anti-scratch PLATINUM coating on both sides of the lens, these goggles are resistant to high temperatures and remain fully functional after several autoclaving cycles. The designs fit over any prescription glasses, ensuring improved eye protection and vision.
Overflow chute for liquids
Upper ventilation or sealed in the lower part
Compatible with a half-mask respirator
PLATINUM coating anti-scratch and anti-fog
Related links
- Bolle Safety SUPBL Safety Glasses Clear, White Polycarbonate Lens
- Bolle Safety ELITE Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety ELAT Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety ELAT Safety Glasses Clear Thermoplastic Rubber
- Bolle Safety ELAT Safety Glasses Clear Thermoplastic Rubber
- Bolle Safety PSSTRY Safety Glasses Brown Thermoplastic Rubber,
- Bolle Safety PSSTRY Safety Glasses Smoked Thermoplastic Rubber,
- Bolle Safety COBP Safety Glasses Smoked Black Polycarbonate Lens
