Bolle Safety SPECTN Safety Glasses, Clear, Yellow, Black Polycarbonate Lens, Polycarbonate, Thermoplastic Rubber
- RS Stock No.:
- 333-819
- Mfr. Part No.:
- SPECTN14W
- Manufacturer:
- Bolle Safety
Subtotal (1 box of 5 units)*
PHP5,737.57
(exc. VAT)
PHP6,426.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP5,737.57 | PHP1,147.514 |
*price indicative
- RS Stock No.:
- 333-819
- Mfr. Part No.:
- SPECTN14W
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Yellow, Black | |
| Standards/Approvals | EN166, CE | |
| Frame Style | Vented | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate, Thermoplastic Rubber | |
| Series | SPECTN | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Yellow, Black | ||
Standards/Approvals EN166, CE | ||
Frame Style Vented | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate, Thermoplastic Rubber | ||
Series SPECTN | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bolle Clear or Vented safety goggles are essential for indoor use, offering excellent visibility with Bolle Safety clear lenses that provide 90% light transmission.
PC or TPR co-injected frame for optimum comfort
Multiple coatings and sizes available
Soft gasket to fit most face structures
Optimal panoramic vision
Related links
- Bolle Safety SPECTN Safety Glasses Green Polycarbonate, Thermoplastic Rubber
- Bolle Safety UNIVGN Safety Glasses Yellow Polycarbonate, Thermoplastic Rubber
- Bolle Safety SPECSN Safety Glasses Black Polycarbonate, Thermoplastic Rubber
- Bolle Safety SPECSN Safety Glasses Black Polycarbonate, Thermoplastic Rubber
- Bolle Safety UNIVGN Safety Glasses Yellow Polycarbonate, Thermoplastic Rubber
- Bolle Safety TRYONN Safety Glasses Clear Blue Polycarbonate Lens Thermoplastic
- Bolle Safety TRYONN Safety Glasses Smoked Black Polycarbonate Lens Thermoplastic
- Riley CYPHER Safety Glasses Polycarbonate, Thermoplastic Rubber
