SAUTER REGULATION DSD Series Differential Pressure Transmitter, 0 to 10 V Output 0 bar 6 bar, Differential Reading

Subtotal (1 unit)*

PHP70,183.95

(exc. VAT)

PHP78,606.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP70,183.95

*price indicative

RS Stock No.:
766-545
Mfr. Part No.:
DSDU106F021
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Pressure Reading Type

Differential

Product Type

Differential Pressure Transmitter

Maximum Pressure Measurement

6bar

Minimum Pressure Measurement

0bar

Accuracy

0.01

Output Type

0 to 10 V

Media Measured

Non-Aggressive Media

Series

DSD

Maximum Supply Voltage

24V

Housing Material

Brass

Standards/Approvals

EN 61326-2-3

Mount Type

Wall

Maximum Operating Temperature

80°C

IP Rating

IP65

Minimum Operating Temperature

-20°C

COO (Country of Origin):
DE
The SAUTER REGULATION pressure limiter is designed to regulate and monitor pressure in liquids, gases, and vapours, ensuring compliance with safety standards while enabling efficient operation in various applications.

Adjustable switching point to cater to specific operational needs

Sealable design for enhanced safety and reliability

Constructed with brass for non-aggressive media and stainless steel for aggressive environments

SIL 2 certified, enabling safe usage in safety-critical applications

Test approved for marine applications, expanding its versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy