SAUTER REGULATION DSD Series Differential Pressure Transmitter, 4 to 20 mA Output 0 bar 6 bar, Differential Reading
- RS Stock No.:
- 766-541
- Mfr. Part No.:
- DSDI106F021
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP60,262.74
(exc. VAT)
PHP67,494.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,262.74 |
*price indicative
- RS Stock No.:
- 766-541
- Mfr. Part No.:
- DSDI106F021
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Differential Pressure Transmitter | |
| Maximum Pressure Measurement | 6bar | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.01 | |
| Output Type | 4 to 20 mA | |
| Media Measured | Non-Aggressive Media | |
| Maximum Supply Voltage | 24V | |
| Series | DSD | |
| Standards/Approvals | EN 61326-2-3 | |
| Housing Material | Brass | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 80°C | |
| Mount Type | Wall | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Differential Pressure Transmitter | ||
Maximum Pressure Measurement 6bar | ||
Pressure Reading Type Differential | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.01 | ||
Output Type 4 to 20 mA | ||
Media Measured Non-Aggressive Media | ||
Maximum Supply Voltage 24V | ||
Series DSD | ||
Standards/Approvals EN 61326-2-3 | ||
Housing Material Brass | ||
IP Rating IP65 | ||
Maximum Operating Temperature 80°C | ||
Mount Type Wall | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION differential pressure transmitter is designed with precision for varying media applications. It efficiently maintains operational stability by providing reliable pressure control under diverse conditions.
Pressure settings are adjustable for tailored applications
Compatible with both aggressive and non-aggressive media types
SIL 2 certified, ensuring compliance with high safety standards
Robust construction, featuring impact-proof thermoplastic housing for durability
Related links
- SAUTER REGULATION DSDI Series Differential Pressure Transmitter Differential Reading
- SAUTER REGULATION DSDI Series Differential Pressure Transmitter Differential Reading
- SAUTER REGULATION DSDU Series Differential Pressure Transmitter Differential Reading
- SAUTER REGULATION DSDU Series Differential Pressure Transmitter Differential Reading
- SAUTER REGULATION DSDU Series Differential Pressure Transmitter Differential Reading
- Jumo 401002 Series Pressure Transmitter Differential Reading
- SAUTER REGULATION DSU Series Pressure Transmitter Gauge Reading
- SAUTER REGULATION DSI Series Pressure Transmitter Gauge Reading
