SAUTER REGULATION DSDI Series Differential Pressure Transmitter, 4 to 20 mA Output 0 bar 2.5 bar, Differential Reading
- RS Stock No.:
- 766-540
- Mfr. Part No.:
- DSDI103F021
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP60,262.74
(exc. VAT)
PHP67,494.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,262.74 |
*price indicative
- RS Stock No.:
- 766-540
- Mfr. Part No.:
- DSDI103F021
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Maximum Pressure Measurement | 2.5bar | |
| Pressure Reading Type | Differential | |
| Product Type | Differential Pressure Transmitter | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.01 | |
| Output Type | 4 to 20 mA | |
| Media Measured | Non-Aggressive Media | |
| Series | DSDI | |
| Maximum Supply Voltage | 24V | |
| Standards/Approvals | EN 61326-2-3 | |
| Housing Material | Brass | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Mount Type | Wall | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Maximum Pressure Measurement 2.5bar | ||
Pressure Reading Type Differential | ||
Product Type Differential Pressure Transmitter | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.01 | ||
Output Type 4 to 20 mA | ||
Media Measured Non-Aggressive Media | ||
Series DSDI | ||
Maximum Supply Voltage 24V | ||
Standards/Approvals EN 61326-2-3 | ||
Housing Material Brass | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Mount Type Wall | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION pressure limiter is designed for reliable monitoring and control of pressure in various applications, ensuring optimal performance and safety in fluid systems.
Adjustable switching point to meet specific system requirements
Compact design suitable for pipe or wall mounting
Compatible with non-aggressive and aggressive media based on sensor type
SIL 2 certified for functional safety in industrial applications
Related links
- SAUTER REGULATION DSDI Series Differential Pressure Transmitter Differential Reading
- SAUTER REGULATION DSDI Series Differential Pressure Transmitter Differential Reading
- SAUTER REGULATION DSDU Series Differential Pressure Transmitter Differential Reading
- SAUTER REGULATION DSDU Series Differential Pressure Transmitter Differential Reading
- SAUTER REGULATION DSDU Series Differential Pressure Transmitter Differential Reading
- Jumo 401002 Series Pressure Transmitter Differential Reading
- Jumo 401010 Series Pressure Transmitter Differential Reading
- Telemecanique Sensors XMLR Series Pressure Sensor Differential Reading
