SAUTER REGULATION DSDI Series Differential Pressure Transmitter, 4 to 20 mA Output 0 bar 1 bar, Differential Reading

This image is representative of the product range

Subtotal (1 unit)*

PHP60,262.74

(exc. VAT)

PHP67,494.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP60,262.74

*price indicative

RS Stock No.:
766-539
Mfr. Part No.:
DSDI101F021
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Pressure Reading Type

Differential

Product Type

Differential Pressure Transmitter

Maximum Pressure Measurement

1bar

Minimum Pressure Measurement

0bar

Accuracy

0.01

Output Type

4 to 20 mA

Media Measured

Non-Aggressive Media

Maximum Supply Voltage

24V

Series

DSDI

Housing Material

Brass

Standards/Approvals

EN 61326-2-3

IP Rating

IP65

Minimum Operating Temperature

-20°C

Mount Type

Wall

Maximum Operating Temperature

80°C

COO (Country of Origin):
DE
The SAUTER REGULATION versatile pressure monitoring device is designed for precise regulation and control in various applications. It effectively manages pressure fluctuations, ensuring optimal system performance and reliability.

Adjustable switching point tailored to specific requirements

SIL 2 certified for increased safety and compliance

Constructed with robust materials suitable for non-aggressive and aggressive media

IP65 protection class ensures durability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy