Siemens QBE3000-D Series Industrial Pressure Sensor, 0/10 V Output 0 bar 1 bar, Differential Reading
- RS Stock No.:
- 632-498
- Mfr. Part No.:
- QBE3000-D1 / S55720-S173
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP77,910.00
(exc. VAT)
PHP87,259.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from November 30, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP77,910.00 |
*price indicative
- RS Stock No.:
- 632-498
- Mfr. Part No.:
- QBE3000-D1 / S55720-S173
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Pressure Measurement | 1bar | |
| Pressure Reading Type | Differential | |
| Product Type | Industrial Pressure Sensor | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.5 %FS | |
| Output Type | 0/10 V | |
| Media Measured | Corrosive gas, Liquid, Air | |
| Interface Type | Cable | |
| Terminal Type | Plug | |
| Response Time | 5ms | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 33V | |
| Series | QBE3000-D | |
| Standards/Approvals | EN 60898, RCM, EN 61326-1, EU | |
| Housing Material | Stainless Steel, Nickel Plated Copper Zinc Alloy, Aluminium | |
| IP Rating | IP65 | |
| Mount Type | Screw | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Pressure Measurement 1bar | ||
Pressure Reading Type Differential | ||
Product Type Industrial Pressure Sensor | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.5 %FS | ||
Output Type 0/10 V | ||
Media Measured Corrosive gas, Liquid, Air | ||
Interface Type Cable | ||
Terminal Type Plug | ||
Response Time 5ms | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 33V | ||
Series QBE3000-D | ||
Standards/Approvals EN 60898, RCM, EN 61326-1, EU | ||
Housing Material Stainless Steel, Nickel Plated Copper Zinc Alloy, Aluminium | ||
IP Rating IP65 | ||
Mount Type Screw | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CH
Related links
- Siemens QBE3000-D Series Industrial Pressure Sensor Differential Reading
- Siemens QBE3000-D Series Industrial Pressure Sensor Differential Reading
- Siemens QBE3000-D Series Industrial Pressure Sensor Differential Reading
- Siemens QBE3000-D Series Industrial Pressure Sensor Differential Reading
- Siemens QBE3000-D Series Industrial Pressure Sensor Differential Reading
- Siemens QBE3000-D Series Industrial Pressure Sensor Differential Reading
- Siemens QBE3000-D Series Industrial Pressure Sensor Differential Reading
- Siemens QBE3000-D Series Industrial Pressure Sensor Differential Reading
