Siemens QBE3000-D Series Industrial Pressure Sensor, 0/10 V Output 0 bar 2.5 bar, Differential Reading

Subtotal (1 unit)*

PHP77,910.00

(exc. VAT)

PHP87,259.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP77,910.00

*price indicative

RS Stock No.:
632-503
Mfr. Part No.:
QBE3000-D2.5 / S55720-S175
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Pressure Reading Type

Differential

Product Type

Industrial Pressure Sensor

Maximum Pressure Measurement

2.5bar

Minimum Pressure Measurement

0bar

Accuracy

0.5 %FS

Output Type

0/10 V

Media Measured

Liquid, Corrosive gas, Air

Interface Type

Cable

Terminal Type

Plug

Response Time

5ms

Minimum Supply Voltage

18V

Maximum Supply Voltage

33V

Series

QBE3000-D

Standards/Approvals

EN 61326-1, EN 60898, RCM, EU

Housing Material

Aluminium, Stainless Steel, Nickel Plated Copper Zinc Alloy

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

85°C

Mount Type

Screw

IP Rating

IP65

COO (Country of Origin):
CH
The Siemens Differential pressure sensor suitable for gases or liquids for the measurement of pressure differentials in HVAC systems for continuous monitoring of the level or flow rate of neutral or mildly corrosive gases or liquids. The sensor can be used as control sensor and measured value transmitter for building automation and control systems.

Ceramic measuring system

Robust construction for highly reliable operation

For neutral and mildly corrosive liquids and gases

Delivery includes 2 screwed fittings for copper pipes with 6 mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy