Jumo 403025 Series Pressure Transmitter, Analogue Output 0 bar 4 bar, Differential Reading
- RS Stock No.:
- 279-664
- Mfr. Part No.:
- 403025/0-1-1-36-20-1-1-491-410-504-1-20-01 000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
PHP94,190.71
(exc. VAT)
PHP105,493.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from November 30, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP94,190.71 |
*price indicative
- RS Stock No.:
- 279-664
- Mfr. Part No.:
- 403025/0-1-1-36-20-1-1-491-410-504-1-20-01 000
- Manufacturer:
- Jumo
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Pressure Reading Type | Differential | |
| Product Type | Pressure Transmitter | |
| Maximum Pressure Measurement | 4bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.08 % | |
| Output Type | Analogue | |
| Media Measured | Gas, Liquid, Steam | |
| Interface Type | Hart Interface | |
| Minimum Supply Voltage | 12V | |
| Response Time | 190ms | |
| Maximum Supply Voltage | 36V | |
| Series | 403025 | |
| Standards/Approvals | DIN 60529, DIN EN 60068-2-6, DIN EN 60770 and DIN EN 61298, DNV, EAC, Ex, ex nepsi, IEC 60068-2-27, SIL | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| IP Rating | IP67, IP66 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Pressure Reading Type Differential | ||
Product Type Pressure Transmitter | ||
Maximum Pressure Measurement 4bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.08 % | ||
Output Type Analogue | ||
Media Measured Gas, Liquid, Steam | ||
Interface Type Hart Interface | ||
Minimum Supply Voltage 12V | ||
Response Time 190ms | ||
Maximum Supply Voltage 36V | ||
Series 403025 | ||
Standards/Approvals DIN 60529, DIN EN 60068-2-6, DIN EN 60770 and DIN EN 61298, DNV, EAC, Ex, ex nepsi, IEC 60068-2-27, SIL | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
IP Rating IP67, IP66 | ||
- COO (Country of Origin):
- DE
Related links
- Jumo 403022 Series Pressure Transmitter Differential Reading
- Jumo 401010 Series Pressure Transmitter Differential Reading
- Jumo 401002 Series Pressure Transmitter Differential Reading
- Jumo 401011 Series Pressure Transmitter Differential Reading
- Jumo 401010 Series Pressure Transmitter Differential Reading
- Jumo 401010 Series Pressure Transmitter Differential Reading
- Jumo 401020 Series Pressure Transmitter Differential Reading
- Jumo 401002 Series Pressure Transmitter Differential Reading
