SAUTER REGULATION DSDU Series Differential Pressure Transmitter, 0 to 10 V Output 0 bar 1 bar, Differential Reading

This image is representative of the product range

Subtotal (1 unit)*

PHP70,183.95

(exc. VAT)

PHP78,606.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP70,183.95

*price indicative

RS Stock No.:
766-543
Mfr. Part No.:
DSDU101F021
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Maximum Pressure Measurement

1bar

Pressure Reading Type

Differential

Product Type

Differential Pressure Transmitter

Minimum Pressure Measurement

0bar

Accuracy

0.01

Output Type

0 to 10 V

Media Measured

Non-Aggressive Media

Maximum Supply Voltage

24V

Series

DSDU

Standards/Approvals

EN 61326-2-3

Housing Material

Brass

IP Rating

IP65

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Mount Type

Wall

COO (Country of Origin):
DE
The SAUTER REGULATION pressure limiter is designed for monitoring and controlling pressure in various applications. It serves as a Crucial safety device to ensure optimal pressure management.

Adjustable switching point to meet specific application needs

Available in configurations for both non-aggressive and aggressive media

SIL 2 certified, ensuring reliability in safety-critical applications

Sealable design to maintain system integrity and performance

Wide ambient temperature range of -20 to 70 °C for diverse operational contexts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy