SAUTER REGULATION DSDU Series Differential Pressure Transmitter, 0 to 10 V Output 0 bar 2.5 bar, Differential Reading
- RS Stock No.:
- 766-544
- Mfr. Part No.:
- DSDU103F021
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP70,183.95
(exc. VAT)
PHP78,606.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,183.95 |
*price indicative
- RS Stock No.:
- 766-544
- Mfr. Part No.:
- DSDU103F021
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Maximum Pressure Measurement | 2.5bar | |
| Product Type | Differential Pressure Transmitter | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.01 | |
| Output Type | 0 to 10 V | |
| Media Measured | Non-Aggressive Media | |
| Maximum Supply Voltage | 24V | |
| Series | DSDU | |
| Standards/Approvals | EN 61326-2-3 | |
| Housing Material | Brass | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Mount Type | Wall | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Maximum Pressure Measurement 2.5bar | ||
Product Type Differential Pressure Transmitter | ||
Pressure Reading Type Differential | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.01 | ||
Output Type 0 to 10 V | ||
Media Measured Non-Aggressive Media | ||
Maximum Supply Voltage 24V | ||
Series DSDU | ||
Standards/Approvals EN 61326-2-3 | ||
Housing Material Brass | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Mount Type Wall | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION differential pressure transmitter is designed for precision control and monitoring of pressure in various applications. Its robust construction ensures reliable performance in demanding environments, making it essential for efficient operation.
Adjustable switching points enhance operational flexibility
Sealable design ensures secure and stable functionality
Stainless steel pressure sensors accommodate aggressive media
SIL 2 certified, ensuring compliance with safety standards
Tested for marine applications, guaranteeing durability and reliability
Related links
- SAUTER REGULATION DSDU Series Differential Pressure Transmitter Differential Reading
- SAUTER REGULATION DSDU Series Differential Pressure Transmitter Differential Reading
- SAUTER REGULATION DSDI Series Differential Pressure Transmitter Differential Reading
- SAUTER REGULATION DSDI Series Differential Pressure Transmitter Differential Reading
- SAUTER REGULATION DSDI Series Differential Pressure Transmitter Differential Reading
- Jumo 401010 Series Pressure Transmitter Differential Reading
- Jumo 401002 Series Pressure Transmitter Differential Reading
- SAUTER REGULATION DSU Series Pressure Transmitter Gauge Reading
