SAUTER REGULATION DSU Series Pressure Transmitter, 0 to 10 V Output 0 bar 2.5 bar, Gauge Reading

This image is representative of the product range

Subtotal (1 unit)*

PHP27,587.76

(exc. VAT)

PHP30,898.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,587.76

*price indicative

RS Stock No.:
766-620
Mfr. Part No.:
DSU203F002
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Pressure Reading Type

Gauge

Product Type

Pressure Transmitter

Maximum Pressure Measurement

2.5bar

Minimum Pressure Measurement

0bar

Output Type

0 to 10 V

Media Measured

Non-Aggressive Media

Terminal Type

Plug

Maximum Supply Voltage

24V ac/dc

Series

DSU

Standards/Approvals

EN 61000-6-3 / EN 61000-6-4

Housing Material

Steel

Mount Type

Wall

IP Rating

IP65

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C