SAUTER REGULATION DSI Series Pressure Transmitter, 4 to 20 mA Output 0 bar 2.5 bar, Gauge Reading
- RS Stock No.:
- 766-563
- Mfr. Part No.:
- DSI203F002
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP26,719.19
(exc. VAT)
PHP29,925.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,719.19 |
*price indicative
- RS Stock No.:
- 766-563
- Mfr. Part No.:
- DSI203F002
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Gauge | |
| Maximum Pressure Measurement | 2.5bar | |
| Minimum Pressure Measurement | 0bar | |
| Output Type | 4 to 20 mA | |
| Media Measured | Non-Aggressive Media | |
| Terminal Type | Plug | |
| Series | DSI | |
| Maximum Supply Voltage | 24V dc | |
| Housing Material | Steel | |
| Standards/Approvals | EN 61000-6-x | |
| Maximum Operating Temperature | 60°C | |
| Mount Type | Wall | |
| Minimum Operating Temperature | 0°C | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Gauge | ||
Maximum Pressure Measurement 2.5bar | ||
Minimum Pressure Measurement 0bar | ||
Output Type 4 to 20 mA | ||
Media Measured Non-Aggressive Media | ||
Terminal Type Plug | ||
Series DSI | ||
Maximum Supply Voltage 24V dc | ||
Housing Material Steel | ||
Standards/Approvals EN 61000-6-x | ||
Maximum Operating Temperature 60°C | ||
Mount Type Wall | ||
Minimum Operating Temperature 0°C | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION pressure transmitter efficiently measures positive and negative pressures in non-aggressive media, ensuring high precision and reliability in various applications while facilitating simple integration into existing systems.
Designed for liquid and gaseous media, ensuring versatile application
Features a robust ceramic diaphragm for durability in challenging environments
Offers high precision with minimal hysteresis for accurate readings
Utilises a standard output signal of 4...20 mA for seamless connectivity
Built to withstand an ambient temperature range of 0...60 °C
Related links
- SAUTER REGULATION DSI Series Pressure Transmitter Gauge Reading
- SAUTER REGULATION DSI Series Pressure Transmitter Gauge Reading
- SAUTER REGULATION DSI Series Pressure Transmitter Gauge Reading
- SAUTER REGULATION DSI Series Pressure Transmitter Gauge Reading
- SAUTER REGULATION DSU Series Pressure Transmitter Gauge Reading
- SAUTER REGULATION DSDU Series Differential Pressure Transmitter Differential Reading
- SAUTER REGULATION DSDI Series Differential Pressure Transmitter Differential Reading
- SAUTER REGULATION DSB Series Pressure Switch 0 bar 2.5 bar, Gauge Reading
