SAUTER REGULATION DSI Series Pressure Transmitter, 4 to 20 mA Output 0 bar 10 bar, Gauge Reading

This image is representative of the product range

Subtotal (1 unit)*

PHP29,391.11

(exc. VAT)

PHP32,918.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,391.11

*price indicative

RS Stock No.:
766-566
Mfr. Part No.:
DSI210F002
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Pressure Transmitter

Pressure Reading Type

Gauge

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Output Type

4 to 20 mA

Media Measured

Non-Aggressive Media

Terminal Type

Plug

Series

DSI

Maximum Supply Voltage

24V dc

Standards/Approvals

EN 61000-6-x

Housing Material

Steel

Maximum Operating Temperature

60°C

Mount Type

Wall

Minimum Operating Temperature

0°C

IP Rating

IP65

COO (Country of Origin):
DE
The SAUTER REGULATION pressure transmitter accurately measures positive and negative pressures in non-aggressive media. It operates by converting the ceramic diaphragm's deformation into standard electrical signals, making it Ideal for various industrial applications.

Sturdy construction ensures longevity and reliability under challenging conditions

High precision is maintained with minimal hysteresis and excellent linearity

Supports two-wire electrical connection for convenience in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy